NUP2201MR6T1G by onsemi

Overview of NUP2201MR6T1G by onsemi

The NUP2201MR6T1G is a specialized electronic component that functions as an ESD (Electrostatic Discharge) / Surge Protector. This component is packaged in a TSOP-6 format and typically comes in reels of 3000 units. It is designed to provide ESD protection for devices operating at 5V. Its inclusion in the Transient Suppressors subcategory of diodes indicates its primary role in protecting electronic circuits from transient voltage spikes and surges, which can cause significant damage if not mitigated.

Manufactured by onsemi, formerly known as ON Semiconductor, this ESD protection device features a low capacitance and a unidirectional configuration, with a minimum breakdown voltage of 6V and a maximum clamping voltage of 20V. The diode supports a high peak pulse power dissipation of 500W (non-repetitive) and operates across a wide temperature range from -40°C to 125°C. Notably, the NUP2201MR6T1G is also characterized by its small form factor (TSOP-6 package), facilitating ease of integration into dense PCB layouts.

Fabricated from silicon using avalanche technology, the device provides efficient and reliable protection against voltage transients. It is also compliant with several critical regulatory standards, including RoHS (Pb-free), REACH, and EAR99 LS. With a Moisture Sensitivity Level (MSL) of 1, it is suitable for most assembly processes, supporting peak reflow temperatures up to 260°C.

Industry Applications for NUP2201MR6T1G

The NUP2201MR6T1G, with its robust transient voltage suppression capabilities, finds applications across a diverse range of industries. These applications demand reliable protection against ESD and surge events to ensure the longevity and reliability of electronic components. Here are a few potential use cases for this device:

  • Educational and Research Equipment: Devices within labs and research facilities potentially integrate NUP2201MR6T1G to protect sensitive electronic equipment from ESD damage during experiments or while handling, ensuring data integrity and equipment longevity.
  • Aerospace and Defense Systems: Critical systems in aerospace and defense that require stringent voltage regulation and protection, such as satellite communication modules and avionics, might utilize such transient suppressors to mitigate the risk of damage due to sudden voltage spikes.
  • Agriculture Technology: In agriculture technology, especially in automated and robotic systems used for farming, sensors and controllers susceptible to ESD could be safeguarded with NUP2201MR6T1G, ensuring reliable operation in varying environmental conditions.
  • Robotics and Drones: Robotic systems and drones, which often encounter varying levels of static charges during operation, could benefit from incorporating NUP2201MR6T1G to protect their control circuits from ESD, enhancing operational reliability and safety.

It’s critical for engineering and design teams to conduct thorough analysis and verification to ensure these applications adhere to industry standards and specific requirements.

About onsemi

onsemi, the manufacturer of NUP2201MR6T1G, is well-recognized in the semiconductor industry for its comprehensive portfolio of energy-efficient solutions. The company specializes in developing innovative semiconductor technologies and solutions for a wide range of applications, including efficient power management, automotive, renewable energy, and more. In the realm of Transient Suppressors and generally across diodes, onsemi offers an array of components that serve various protective functions in electronic circuits.

The NUP2201MR6T1G exemplifies onsemi’s commitment to producing high-quality, reliable semiconductor components. By leveraging advanced materials and manufacturing processes, onsemi ensures that their transient suppressors, including the NUP2201MR6T1G, meet the rigorous requirements of the industries they serve.

Where to Find NUP2201MR6T1G by onsemi

To procure the NUP2201MR6T1G, findchips.com is an excellent resource for researching availability, comparing prices, and identifying current stock levels from various distributors. For those looking for Transient Suppressors, the site also offers a platform to find alternative parts to NUP2201MR6T1G that might be offered by onsemi or other leading manufacturers.

In the past, distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, Flip Electronics, Avnet Asia, and others have stocked this part. However, availability can vary, so visiting findchips.com will provide the most current information on stock levels and pricing from distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Farnell among others.

Compare pricing for NUP2201MR6T1G and other Transient Suppressors / Diodes at findchips.com