NUP4114UCW1T2G by onsemi

Overview of NUP4114UCW1T2G by onsemi

The NUP4114UCW1T2G from onsemi is a sub-1.0 pF ESD (Electrostatic Discharge) Protection Array, encapsulated in an SC-88/SC70-6/SOT-363 6 Lead package and supplied on a 3000-reel. This particular component is designed to protect sensitive electronics from ESD damage, featuring a maximum clamping voltage of 10V, operating within a voltage range of 5.5V, and showcases a minimal capacitive loading effect on circuits due to its low parasitic capacitance. Its breakdown voltage is nominally set at 6.5V, making it an efficient solution for maintaining the integrity of high-speed data lines against ESD interferences without significantly impacting the signal quality.

This device, categorized under Transient Suppressors within the Diodes category, is created from silicon, indicating a unidirectional configuration. It adheres to international standards including IEC-61000-4-2 for ESD immunity, showcasing its utility in protecting electronic devices. Additionally, its moisture sensitivity level is rated at 1, meaning it has a very high level of resistance to moisture, which is critical for reliability in various environmental conditions. With its operating temperature range from -40°C to +125°C, the NUP4114UCW1T2G is suitable for a wide array of applications across different industries.

Industry Applications for NUP4114UCW1T2G

Given its specifications and features, the NUP4114UCW1T2G is potentially suited for various industry applications, however, these suggestions are conceptual and require thorough analysis by engineering and design teams considering specific application requirements and industry standards.

  • Consumer Electronics: In devices like smartphones, tablets, and laptops, this part could potentially be used to safeguard data lines from ESD damage without compromising the device’s performance due to its low capacitance.
  • Telecommunications: This diode might be effectively utilized in protecting the integrity of signal transmissions in network devices, including routers, switches, and base stations, particularly where high-speed data integrity is crucial.
  • Computing and Data Storage: Servers and storage devices could use these diodes to prevent ESD from damaging their sensitive circuitry, notably in environments where static build-up is a concern.
  • Automotive: Although not automotive-qualified by its specifications, components similar to the NUP4114UCW1T2G with appropriate qualifications could be used in vehicle electronics for ESD protection in infotainment systems, sensors, and ECUs.
  • Industrial Automation: This part might find application in protecting control units and sensors within automated manufacturing lines, where reliable operation amidst electrical disturbances is required.

Note that these potential industry applications are only illustrative and necessitate validation by professionals for compliance with applicable standards and requirements.

About onsemi

Onsemi, the manufacturer of NUP4114UCW1T2G, is a notable player in the semiconductor industry, with a focus on high-quality, energy-efficient solutions. The company specializes in various electronic components, including Diodes, Transistors, and sophisticated ICs, catering to a global market across a multitude of sectors. Onsemi’s dedication to innovation is evident in its range of Transient Suppressors, which are designed to meet rigorous industry demands for protection and performance. Their products are widely recognized for durability, reliability, and adherence to environmental standards, making them a preferred choice for engineers and procurement specialists alike.

Where to Find NUP4114UCW1T2G by onsemi

To locate NUP4114UCW1T2G for purchase, or to find alternative Transient Suppressors that may fit your application, findchips.com offers a comprehensive search feature. It allows users to compare pricing, availability, and specifications across multiple distributors. Historically, this part has been available through distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and Mouser Electronics, among others. Nonetheless, stock levels and availability can fluctuate, hence it is advisable to verify current listings at findchips.com for the most up-to-date information.

Compare pricing for NUP4114UCW1T2G and other Transient Suppressors / Diodes at findchips.com