Overview of NVD3055-150T4G-VF01 by onsemi
The NVD3055-150T4G-VF01 is a single N-Channel, Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high-efficiency power management applications. This component, characterized by its 60V drain-source breakdown voltage and 9A drain current capacity, is notable for its low drain-source on-resistance of 0.15 Ω. Such attributes make this MOSFET suitable for switching applications requiring high performance and reliability. The device, which comes in a DPAK package, also boasts a 28.8W power dissipation capability, highlighting its efficiency in handling significant power levels. The part has been engineered to accommodate an extensive range of operating temperatures, from -55 °C up to 175 °C, underlining its robustness and versatility across various environmental conditions.
Moreover, with a rigorous design that incorporates built-in diode functionality and an enhancement mode operating mode, the NVD3055-150T4G-VF01 offers an optimized solution for sophisticated circuit designs. Its compliance with automotive qualification standards, specifically AEC-Q101, underscores its reliability in automotive applications, while a moisture sensitivity level of 1 ensures resilience in diverse working conditions. Furthermore, the component is lead-free (Pb-free) and RoHS compliant, affirming onsemi’s commitment to environmental sustainability. With these specifications, the NVD3055-150T4G-VF01 represents onsemi’s innovation in the realm of Power Field-Effect Transistors, tailored for demanding power modulation tasks.
Industry Applications for NVD3055-150T4G-VF01
The versatility and performance characteristics of the NVD3055-150T4G-VF01 potentially align it with several industry applications. Each application mentioned below leverages a unique attribute of this MOSFET, though these are conceptual uses that would require further validation by engineering and design teams to ensure compliance and optimality:
- Automotive: Given its compliance with AEC-Q101 standards, the NVD3055-150T4G-VF01 might be integrated into automotive power systems, including electric vehicle (EV) powertrain controls and advanced driver-assistance systems (ADAS), leveraging its robust performance capabilities and high reliability.
- Industrial Automation: In industrial settings, this MOSFET could play a crucial role in power management and control systems, possibly in applications such as robotic control units, due to its high power dissipation and efficiency in thermal management.
- Consumer Electronics: The device’s small footprint DPAK package and high efficiency might make it suitable for compact, high-performance power supplies used in various consumer electronics like laptop adapters, gaming consoles, and portable power banks.
- Telecommunications: The NVD3055-150T4G-VF01 could potentially be utilized in the power regulation circuits of telecommunications infrastructure, aiding in the efficient management of power within network hardware, owing to its capability to handle significant power levels and switch quickly.
- Computing and Data Storage: Its fast switching times and low on-resistance could make this MOSFET a candidate for server power supplies and solid-state drive (SSD) circuitry, contributing to the overall energy efficiency of these systems.
Note, these potential industry applications are solely illustrative and would necessitate thorough analysis by engineering and design teams for compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor company globally, renowned for its innovative approach in designing and manufacturing high-performance semiconductors. In the domain of Transistors and, more specifically, Power Field-Effect Transistors, onsemi has established a strong reputation through its wide-ranging offerings. The NVD3055-150T4G-VF01 is just one example within a broader portfolio that includes a variety of semiconductor components designed to address the increasingly complex challenges of power management in modern electronic devices. onsemi’s commitment to providing solutions that meet the highest standards of quality and reliability, coupled with its focus on sustainability by ensuring products like the NVD3055-150T4G-VF01 are lead-free and RoHS compliant, underlines its prominent position in the electronic component manufacturing industry.
Where to Find NVD3055-150T4G-VF01 by onsemi
For those looking to procure the NVD3055-150T4G-VF01, our website, findchips.com, offers a thorough and up-to-date database for researching and acquiring electronic components including this particular MOSFET. By utilizing our platform, buyers and engineers can compare current stock levels and pricing from a variety of distributors. Historically, the part has been available from leading distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey, though for the most accurate and current information, including options from other reputable distributors, visiting our site is recommended. Additionally, for those exploring alternate parts or different manufacturers, findchips.com provides a comprehensive search tool for Power Field-Effect Transistors to facilitate comparison and selection to best meet application requirements.