Overview of NVT4857UKAZ by NXP Semiconductors
The NVT4857UKAZ is a highly specialized integrated circuit designed for use in applications requiring voltage level translation with additional features for EMI filtering and ESD protection. Manufactured by NXP Semiconductors, this device is compliant with the SD 3.0-SDR104 specification, making it particularly relevant for memory card applications that demand high-speed, reliable data transfer capabilities. The chip operates with a nominal supply voltage of 3V, with an operating range from 2.9V to a maximum of 3.6V, catering to systems that require low power consumption with high performance.
The package for this part is a very thin profile, fine pitch WLCSP-20 (Wafer Level Chip Scale Package with 20 terminals), highlighting the emphasis on compact, high-density integration within small form factor applications. With an operating temperature range from -40°C to +85°C, the NVT4857UKAZ is engineered to withstand harsh conditions, making it suitable for a wide range of industrial contexts. Furthermore, its adherence to the latest environmental standards, being RoHS compliant and REACH compliant, underscores NXP Semiconductors’ commitment to sustainability and environmentally friendly manufacturing processes.
Industry Applications for NVT4857UKAZ
The versatility of the NVT4857UKAZ allows for its application across a spectrum of industries, each benefiting from its technological capabilities, such as high-speed data transfer, compact packaging, and robust data protection features. While the possible industry applications listed include Industrial Automation, Renewable Energy, and Robotics and Drones, the scenarios where this IC could potentially be used are broader. Below are some use cases, though it’s important to note that these applications are conceptual and should be verified by engineering and design teams for specific requirements:
- **Industrial Automation**: In an environment where precision and reliability are paramount, the NVT4857UKAZ could serve in sensor networks requiring high-speed data communication between various components within manufacturing lines.
- **Renewable Energy Systems**: With the increasing demand for smart and efficient power management, this IC might find applications in solar inverters or wind turbine control systems, facilitating the efficient translation of voltage levels between different parts of these systems.
- **Robotics and Drones**: High-performance robotics systems, including drones, require compact and reliable components for data communication. The ESD protection and EMI filtering capabilities of the NVT4857UKAZ would be beneficial in ensuring the reliability of these systems in various operational conditions.
- **Consumer Electronics**: Beyond the specified industries, this IC could potentially be crucial in the development of consumer electronics, such as smartphones and tablets, where size constraints and the need for high-speed data transfer are critical considerations.
It’s important to emphasize that these potential use cases require a thorough analysis by professional engineering teams to ensure compliance with relevant standards and optimal performance in the specific application context.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, particularly renowned for its contributions to the category of Drivers And Interfaces, encompassing a wide range of interface ICs. Their components, such as the NVT4857UKAZ, demonstrate the company’s commitment to innovation, reliability, and environmental stewardship. NXP excels in providing solutions that address the complex needs of the electronics industry, offering products that enhance connectivity, security, and performance.
The company’s portfolio of Other Interface ICs is comprehensive, meeting the demands of consumer, automotive, industrial, and IoT applications. By integrating advanced features such as ESD protection and EMI filtering, NXP’s products, including the NVT4857UKAZ, ensure that they meet the evolving requirements of modern electronic systems, demonstrating the manufacturer’s foresight and dedication to progress in semiconductor technology.
Where to Find NVT4857UKAZ by NXP Semiconductors
For engineering and procurement professionals looking to source the NVT4857UKAZ, Findchips.com offers an invaluable resource. By consolidating information from a variety of distributors, Findchips provides up-to-date availability, pricing, and detailed product specifications. To explore alternatives within the Other Interface ICs category, or to find similar products offered by NXP Semiconductors or other leading manufacturers, the platform offers comprehensive search and comparison tools.
Historically, the part has been available from distributors including EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current information on stock levels, pricing, and potential alternate parts, visiting Findchips.com is recommended.