Overview of NVTFS003N04CTAG by onsemi
The NVTFS003N04CTAG is a single N-Channel Power MOSFET designed for high-efficiency applications, featuring a 40V drain-source breakdown voltage and a continuous drain current of up to 103A. With its low drain-source on-resistance of just 3.5mΩ, this component ensures minimal power loss, making it highly suitable for power-intensive operations. The part is qualified under AEC-Q101 standards, indicating its reliability for automotive applications.
Manufactured by onsemi, the NVTFS003N04CTAG is encapsulated in a WDFN-8 package, which is compact and suitable for surface-mount technology, allowing for efficient assembly in electronic circuits. The MOSFET technology used in this component, paired with a maximum power dissipation of 69W, enables it to manage significant power levels efficiently. Additionally, the device includes a built-in diode, enhancing its protection features against unexpected voltage spikes.
The NVTFS003N04CTAG belongs to the subcategory of Power Field-Effect Transistors, a critical component category used for switching and amplifying signals in a broad range of electronic devices. As of the current writing, the factory lead time for this part is listed as 71 weeks, emphasizing the need for careful planning in supply chain management for manufacturers relying on this or similar components.
Industry Applications for NVTFS003N04CTAG
The NVTFS003N04CTAG’s attributes make it potentially suitable for a variety of industry applications. Given its AEC-Q101 qualification, one can reasonably expect it to find use in automotive systems, among other sectors. However, its utility is not confined to a single industry. Here are possible use cases across different sectors:
- Automotive: In vehicular applications, components like the NVTFS003N04CTAG potentially serve in power management systems, electric vehicle (EV) powertrains, and advanced driver-assistance systems (ADAS), where efficiency and reliability are paramount.
- Consumer Electronics: Devices requiring efficient power management, like smartphones, laptops, and wearables, could potentially utilize this MOSFET to optimize battery life and reduce overheating.
- Industrial Automation: In industrial settings, the efficiency and high current handling capability of the NVTFS003N04CTAG might be beneficial for motor control units, power supplies, and automation equipment, ensuring operational reliability under variable loads.
- Computing and Data Storage: Power supply units (PSUs) for servers and data centers could possibly incorporate this MOSFET to improve power efficiency, thus reducing operational costs and heat output in high-demand computing environments.
- Renewable Energy Systems: Solar inverters and energy storage systems might benefit from the high efficiency and thermal performance of the NVTFS003N04CTAG, optimizing the conversion and storage of renewable energy.
Note that these potential industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.
About onsemi
onsemi is a leading manufacturer renowned for its innovative semiconductor solutions, especially notable in the realm of Power Field-Effect Transistors and other transistor technologies. The company focuses on energy-efficient solutions that help reduce the world’s energy use. The NVTFS003N04CTAG is just one example of onsemi’s commitment to producing components that meet the highest standards of quality and reliability. onsemi’s products, including a broad range of power FETs, cater to the automotive, industrial, computing, consumer, and telecommunications sectors, embodying the company’s dedication to innovation and performance.
Where to Find NVTFS003N04CTAG by onsemi
To source the NVTFS003N04CTAG, your best starting point would be findchips.com. Through Findchips, you can access real-time inventory data and pricing from multiple distributors, ensuring you find the best deal available. For those seeking Power Field-Effect Transistors, the site also offers an efficient way to compare alternatives to onsemi’s NVTFS003N04CTAG, potentially offered by onsemi or other reputable manufacturers.
Historically, distributors like NexGen Digital, Avnet Americas, Future Electronics, and Mouser Electronics have stocked the NVTFS003N04CTAG. However, inventory levels and availability can fluctuate, making it crucial for potential buyers to visit findchips.com to get current stock levels and competitive pricing.