NVTFS5C673NLWFTAG by onsemi

Overview of NVTFS5C673NLWFTAG by onsemi

The NVTFS5C673NLWFTAG by onsemi is a single N-Channel Power MOSFET, designed to handle a drain-source voltage of 60V and a continuous drain current of 50A. This MOSFET features an on-resistance (Rds(on)) of just 9.8mΩ, making it highly efficient for power conversion and management tasks. With Rds(On) tested at a voltage of 10V and a threshold voltage of 2V, this component ensures reliable operation under a range of conditions. The device is also specified with a maximum pulsated drain current (IDM) of 290 A, accentuating its ability to manage large transient loads efficiently.

Suitable for automotive applications, the NVTFS5C673NLWFTAG meets the AEC-Q101 standard, reflecting its robustness and reliability in harsh conditions. This MOSFET is encapsulated in a compact WDFN-8, 5-pin package, supporting compact design footprints. It is also characterized by wettable flanks that facilitate optical inspection and ensure a reliable solder joint. Certified as RoHS compliant, this MOSFET aligns with environmental standards, minimizing hazardous substances in electronic components.

With a broader perspective, this component belongs to the Power Field-Effect Transistors subcategory, indicating its role in controlling the flow of power in electronic circuits through field-effect modulation. Its specifications and standards compliance make it a prime choice for designers and engineers working on automotive and power management applications.

Industry Applications for NVTFS5C673NLWFTAG

The NVTFS5C673NLWFTAG by onsemi, with its high current capacity and efficiency, positions itself as a versatile component suitable for a broad array of applications. While the potential industry applications provided include Energy and Power Systems, Renewable Energy, and Automotive systems, it’s important to conceptualize these applications with the understanding that any specific use case requires careful analysis and verification by engineering and design teams. These teams must ensure adherence to industry standards and specific application requirements. Below are illustrative use cases where the NVTFS5C673NLWFTAG might find potential application:

  • Energy Storage Systems: In renewable energy systems, such as solar power inverters or wind power converters, the NVTFS5C673NLWFTAG could be utilized to manage power flow efficiently between storage units and the grid. Its high current capability and efficiency make it suitable for these energy-intensive applications.
  • Automotive Power Management: Given its AEC-Q101 qualification, this MOSFET is ideal for use in electric vehicles (EVs) and hybrid systems where power control and battery management systems require components that can withstand harsh automotive environments.
  • Power Supplies and Converters: This MOSFET can play a vital role in the design of switch-mode power supplies, DC-DC converters, and AC-DC converters, where efficient power conversion is critical. Its low on-resistance helps minimize power losses and improve overall system efficiency.
  • Motor Control Circuits: With its capacity to handle significant current levels, the NVTFS5C673NLWFTAG MOSFET might be effectively used in motor control circuits, particularly in applications requiring precise speed and torque control, such as automated manufacturing equipment.

Note that these potential industry applications are only conceptual/illustrative and necessitate detailed engineering evaluations to confirm compatibility and performance within specific systems.

About onsemi

onsemi is a leading supplier of semiconductors globally, specializing in energy-efficient products and solutions that help customers reduce global energy use. In the realm of Power Field-Effect Transistors, onsemi offers a wide array of components, including the NVTFS5C673NLWFTAG and similar parts, designed to meet diverse application needs across various industries. Their product portfolio extends well beyond Power FETs to include a comprehensive range of semiconductors targeting automotive, industrial, communications, and consumer electronics markets, among others.

onsemi’s commitment to innovation is evident in their extensive product lineup, which emphasizes performance, efficiency, and reliability. The company’s dedication to quality is underlined by adherence to stringent standards, ensuring that their devices, like the NVTFS5C673NLWFTAG, meet the highest levels of specification and robustness, particularly for applications in demanding environments such as automotive.

Where to Find NVTFS5C673NLWFTAG by onsemi

For procurement professionals and engineers looking to source the NVTFS5C673NLWFTAG, our platform findchips.com offers real-time data on stock availability and pricing from a broad range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Silica, among others. However, to get the most current stock levels, pricing information, and to explore alternate Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, visiting findchips.com is advisable.

Compare pricing for NVTFS5C673NLWFTAG and other Power Field-Effect Transistors / Transistors at findchips.com