Overview of NVTFS5C680NLTAG by onsemi
The NVTFS5C680NLTAG is a single N-channel power MOSFET that offers a maximum drain-to-source voltage of 60V and a continuous drain current rating of 20A. This device exhibits an on-resistance (Rds(On)) of 26.5 mΩ, ensuring efficient operation with minimal power loss when turned on. The MOSFET is housed in a WDFN-8 package, making it suitable for applications that require a compact footprint. Further, it is automotive qualified under AEC-Q101 standards, which indicates that it meets essential requirements for performance and reliability in automotive environments.
This part’s technical features include a threshold voltage (Vgs) of 2.2V, making it suitable for low-voltage applications. The device also has a pulsed drain current rating of up to 80A, allowing it to handle peak loads efficiently. The maximum operating temperature extends up to 175 °C, making it appropriate for high-temperature environments, while it can operate as low as -55 °C. Compliance with RoHS standards ensures that it is free from hazardous substances, enhancing its appeal for environmentally conscious designs.
As of the current writing, the factory lead time for the NVTFS5C680NLTAG is approximately two days, indicating a relatively quick turnaround for orders. The part is designed using metal-oxide semiconductor technology and features a single configuration with a built-in diode, which can simplify circuit design in relevant applications. Understanding the specific features of this MOSFET is crucial when evaluating its fit for your design needs.
Industry Applications for NVTFS5C680NLTAG
The NVTFS5C680NLTAG might find utility in several industry applications due to its specifications and automotive qualifications. Below are a few examples where this component could potentially be implemented:
- Energy and Power Systems: This part might be used in power conversion applications, such as DC-DC converters or switching power supplies, owing to its low on-resistance and ability to handle high current loads. The efficient switching characteristics of the MOSFET could provide improved energy efficiency in these systems.
- Automotive: Given its AEC-Q101 certification, the NVTFS5C680NLTAG could potentially be employed in automotive applications such as power management systems, electric vehicle powertrains, or battery management systems. Its high-temperature operation is particularly beneficial in environments subjected to significant thermal variation.
- Renewable Energy: The specifications of the NVTFS5C680NLTAG might suit solar inverter applications, where it could possibly be involved in converting DC from solar panels to AC for grid use. The ability to manage high currents with low losses would support efficient energy conversion.
- Transportation and Logistics: In electric vehicles or hybrid systems, this MOSFET could potentially contribute to the management of power distribution and control, further leveraging its automotive-grade standards for safety and reliability.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the power MOSFET category could also be evaluated for these applications based on specific performance metrics and compliance demands.
About onsemi
onsemi is a notable manufacturer in the semiconductor industry, specializing in a range of products including power management solutions. Their expertise extends to Power Field-Effect Transistors and other transistor types, which are critical in various electronic systems. The NVTFS5C680NLTAG is an illustration of their commitment to delivering components that meet stringent automotive qualifications. Other similar parts from onsemi include the NVTFS5C120NLTAG and NVTFS4C120NLTAG, which also cater to high-performance applications requiring robust reliability at elevated temperatures.
By emphasizing innovation and adherence to industry standards, onsemi continues to provide components that fulfill the demands of modern electronic design, especially in the automotive and power management sectors.
Where to Find NVTFS5C680NLTAG by onsemi
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
These distributors have been known to carry the NVTFS5C680NLTAG, but availability may vary. It is advisable to check recent inventory on findchips.com for the most accurate information.