NVTFS5C680NLWFTAG by onsemi

Overview of NVTFS5C680NLWFTAG by onsemi

The NVTFS5C680NLWFTAG is a high-performance single N-Channel Power MOSFET designed by onsemi. It features a maximum drain-source voltage of 60V and a continuous drain current of 20A, with an on-resistance of only 26.5mΩ. This part is engineered in a compact WDFN-8 3.3×3.3, 0.65P package, characterized by wettable flanks and designed specifically for automotive applications. The part’s ruggedness is enhanced by its ability to withstand an operating temperature range from -55°C to 175°C, making it extremely suitable for thermal demanding environments.

Manufactured with a focus on reliability and efficiency, this MOSFET is Pb-Free, supports a peak reflow temperature of 260°C, and includes features such as enhanced mode operation and a built-in diode. The part is compliant with the AEC-Q101 standard, confirming its suitability for automotive applications. As per its factory lead time listed as 17 weeks, this information holds as of the current writing. Geared towards advanced circuit designs, the NVTFS5C680NLWFTAG represents a state-of-the-art solution for power management and switching applications.

Industry Applications for NVTFS5C680NLWFTAG

The NVTFS5C680NLWFTAG could potentially serve various applications across multiple industries, thanks to its robust performance characteristics and automotive qualification. Here, we will discuss possible use cases in select industries:

  • Automotive: Given its compliance with AEC-Q101 standards, this MOSFET could be used in automotive electronic systems. It potentially supports applications such as powertrain systems, battery management, and other high-frequency switching applications in electric vehicles where high temperature and efficiency are crucial.
  • Renewable Energy: The part’s high efficiency and capability to handle significant power levels and temperatures make it suitable for applications in solar power inverters or wind turbine converters. These devices require components that can sustain variable environmental conditions and high switching frequencies.
  • Transportation and Logistics: For non-conventional automotive technology, such as in electric trains or heavy-duty transport vehicles, the part could potentially offer solutions for power management systems, harnessing its ability to operate effectively under a wide range of temperatures and load fluctuations.

All these potential industry applications should be carefully evaluated and verified by engineering and design teams to ensure that the part meets specific application requirements and adheres to industry standards.

About onsemi

onsemi is a leading provider in the semiconductor industry, specializing in various electronic components, notably in the Power Field-Effect Transistors. Known for producing parts that deliver reliability and performance, onsemi focuses on power efficiency and data management in high-growth markets. Their products like the NVTFS5C680NLWFTAG are designed to meet the rigorous demands of the energy and automotive sectors, among others. The company’s commitment to sustainability is reflected in its innovative designs and choice of materials, aiming for energy-efficient and environmentally friendly solutions.

Where to Find NVTFS5C680NLWFTAG by onsemi

To purchase the NVTFS5C680NLWFTAG, prospective buyers should consider searching through FindChips.com for updated inventory and pricing. This part has historically been available through various distributors such as Mouser Electronics, DigiKey, and Future Electronics. To see current stock levels and perhaps explore similar parts from onsemi or other manufacturers in the Power Field-Effect Transistors subcategory, users are recommended to use the search and comparison tools available on FindChips.com.

Compare pricing for NVTFS5C680NLWFTAG and other Power Field-Effect Transistors / Transistors at findchips.com