NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd

Overview of NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd

The NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd is a parallel, fundamental Quartz Crystal, featuring a nominal frequency of 32MHz. This component falls into the Crystal category, specifically designed as a 10pF small size (2.0mm X 1.6mm X 0.45mm) surface-mount device (SMD). Compliant with RoHS and REACH, it assures environmental and health standards are met, making it suitable for a variety of industry applications.

Key attributes include a frequency tolerance of 10 ppm and stability of 0.003%, housed in a robust package with a mounting feature designed for surface mount technology (SMT). Its operational temperature ranges from -40°C to 85°C, rendering it versatile for different environmental conditions. Additionally, the crystal supports a drive level of 10 µW, has a series resistance of 50 Ω, and features gold terminal finishes with a nickel barrier, enhancing its reliability and longevity in circuit designs.

Industry Applications for NX2016SA-32M-EXS00A-CS06465

The NX2016SA-32M-EXS00A-CS06465 may find potential uses across various industries due to its precision and durability. Selecting from a broad range of applications, here are several industries that could potentially benefit from its integration:

  • Telecommunications: This part could potentially be utilized in communication equipment where precision timing is crucial, such as in base stations, network clocks, and modems.
  • Consumer Electronics: Devices like smartphones, tablets, and wearables, which require stable and precise frequency control, might integrate this crystal to ensure optimal performance and connectivity.
  • Computing and Data Storage: In servers and storage devices, stable timing elements are essential. The high tolerance and stability of this crystal could potentially contribute to enhancing system reliability and performance.
  • Industrial Automation: For applications requiring robust performance in harsh conditions, this crystal might offer the necessary reliability for control systems and automation equipment operational from -40°C to 85°C.
  • Electronic Manufacturing: As a component in the manufacturing of printed circuit boards (PCBs) or other precision electronic products, its compatibility with surface mount technology combined with its small size makes it an attractive option for dense or compact designs.

Note that these potential industry applications are conceptual and would require thorough vetting by engineering and design teams to ensure compliance with specific standards and requirements of each application.

About Nihon Dempa Kogyo Co Ltd.

Nihon Dempa Kogyo Co Ltd (NDK) is a recognized leader in the manufacturing of Quartz Crystals and a variety of other resonator products. Known for its commitment to quality and innovation, NDK supplies crystals like the NX2016SA-32M-EXS00A-CS06465, leveraging advanced manufacturing techniques to ensure each part meets stringent quality standards. The company’s products are widely used in various sectors, including telecommunications, consumer electronics, and industrial applications, reflecting their versatility and reliability in demanding environments.

Where to Find NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd

This component is listed at a variety of distributors and might be available from sources including LCSC, CHIPMALL.COM LIMITED, and Mouser Electronics. However, for real-time availability and pricing, it is recommended to check on findchips.com. For alternate parts that may suit different requirements, you can use the same site to browse other Quartz Crystals potentially offered by Nihon Dempa Kogyo or other manufacturers.

Compare pricing for NX2016SA-32M-EXS00A-CS06465 and other Quartz Crystals / Crystals/Resonators at findchips.com