Overview of NX2520SA-16.000000MHZ-W1 by Nihon Dempa Kogyo Co Ltd.
The NX2520SA-16.000000MHZ-W1 is a surface mount crystal oscillator characterized by its operating frequency of 16.0 MHz and a load capacitance of 8 pF. This component belongs to the electronic parts subcategory of Quartz Crystals under the broader category of Crystals/Resonators. The crystal employs a parallel-fundamental type of design, which is suitable for a variety of applications in modern electronics. The device features a compact physical dimension of 2.5mm x 2.0mm x 0.65mm, making it conducive for integration into space-constrained environments.
With an active part life cycle code, the NX2520SA-16.000000MHZ-W1 is manufactured by Nihon Dempa Kogyo Co Ltd, known for producing reliable and high-performance oscillators. It operates efficiently within a temperature range of -40 °C to 85 °C, allowing for deployment in various environments. The specified drive level is 50 µW, with a frequency stability of 0.002% and frequency tolerance of 20 ppm, which are essential attributes for precision timing applications.
The construction of this crystal oscillator includes a terminal finish of gold (Au) with a nickel (Ni) barrier, which enhances durability and reliability. Additionally, it exhibits a series resistance of 120 Ω, which can help with signal integrity across various applications.
Industry Applications for NX2520SA-16.000000MHZ-W1
The NX2520SA-16.000000MHZ-W1 may find utility in several industries due to its specific characteristics and specifications. Below are some potential applications based on industry needs:
- Consumer Electronics: This part could be utilized in consumer electronic devices such as smartphones, tablets, and wearables, where precise timing is required for functionalities such as system synchronization and data transfer. Its compact size and low drive level are beneficial in reducing power consumption.
- Telecommunications: The crystal oscillator might be employed in telecommunications infrastructure, potentially serving in base stations, routers, and other communications devices to maintain accurate timing for signal processing.
- Industrial Automation: In an industrial setting, the NX2520SA-16.000000MHZ-W1 might be applied in systems requiring reliable timekeeping and synchronization, such as programmable logic controllers (PLCs) and automation systems where precise control is crucial.
- Automotive Electronics: If automotive application standards such as AEC-Q100 were applicable, this oscillator could find uses in automotive control systems, potentially in applications that require reliable timing under varying environmental conditions.
- Robotics and Drones: The part might also have potential use in robotics and drones where timing and synchronization are vital for navigation and control systems, thus supporting autonomous movement and functionality.
These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar quartz crystal oscillators with varying specifications might also serve in these applications, depending on the design and performance criteria.
About Nihon Dempa Kogyo Co Ltd.
Nihon Dempa Kogyo Co Ltd is a manufacturer recognized for its specialization in the production of quartz crystals, resonators, and oscillators. With a commitment to quality and innovation, the company has developed a wide range of products suitable for both standard and custom applications. The NX2520SA-16.000000MHZ-W1 is one such oscillator providing high performance for diverse applications. The company also offers similar products that cater to varying specifications and requirements in the electronics domain, ensuring customers receive the necessary reliability and functionality in their designs.