Overview of NX3008NBKS,115 by Nexperia
The NX3008NBKS,115 is a 30 V, 350 mA dual N-channel Trench MOSFET characterized by its compact SOT-363 (SC-88) 6-pin package. Manufactured by Nexperia, this component is designed for efficient power management within a minimal footprint, making it a suitable choice for applications requiring high-density board assembly. The Dual N Channel MOSFET operates at a continuous drain current of 350mA, with a drain-source voltage (Vds) of 30V. It exhibits low on-resistance (Rds(on)) of 1Ω at a test voltage (Vgs) of 4.5V, and a threshold voltage (Vgs th) of 900mV, ensuring efficient operation at lower gate voltages. As a RoHS compliant device, it meets current environmental standards focusing on the restriction of hazardous substances.
Nexperia’s NX3008NBKS,115 boasts an enhanced mode operation, characterized by its FET technology based on metal-oxide semiconductor principles. The use of trench MOSFET technology contributes to the device’s low on-resistance and high switching speed. This MOSFET is also equipped with built-in diodes for added circuit protection. With an operating temperature range stretching from -55°C to +150°C and a peak reflow temperature of 260°C, it is designed for robust performance in a wide array of environmental conditions. Moreover, the part is specified for moisture sensitivity level 1, ensuring reliable operation even in moisture-prone environments.
Industry Applications for NX3008NBKS,115
Given its specifications, the NX3008NBKS,115 could find applications in various industries where power efficiency and compact design are crucial. The potential applications listed below are conceptual and necessitate verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Internet of Things (IoT) Devices: The small footprint and efficient power handling of the NX3008NBKS,115 make it potentially suitable for IoT devices, which require compact and energy-efficient components for battery conservation. Its low on-resistance could be beneficial in minimizing power losses during switching, enhancing the battery life of the IoT device.
- Industrial Automation: In industrial settings where precise control and efficiency are paramount, the MOSFET might be utilized in the design of control systems and sensors. The device’s robust construction and reliability over a wide operating temperature range could make it a candidate for automation equipment exposed to harsh industrial environments.
- Computing and Data Storage: For computing applications, the MOSFET could be utilized in power supply circuits or as a switching element in SSDs (Solid State Drives), where its efficiency and high-speed switching capabilities would be advantageous. The component’s ability to handle moderate currents also supports its use in protection circuits within these devices.
- Telecommunications Equipment: In telecommunications infrastructure, power management is key to maintaining system reliability. The NX3008NBKS,115, with its low threshold voltage and high efficiency, could potentially be used in the design of power amplifiers, transceivers, and other equipment where effective power dissipation and compactness are required.
Note that while these applications are possible, their viability must be thoroughly assessed by professionals in the context of each specific use case and compliance with applicable standards.
About Nexperia
Nexperia, recognized for its expertise in discrete, logic, and MOSFET components, stands out particularly in the field of Small Signal Field-Effect Transistors. The company’s focus on efficiency and reliability is evident in products like the NX3008NBKS,115 and other similar parts they manufacture. Nexperia has a strong commitment to precision engineering, exemplified by their adherence to stringent industry standards such as AEC-Q101 for automotive-grade components, although it is important to note that NX3008NBKS,115 is not specifically listed as automotive-grade. Their portfolio includes a wide range of transistors designed to meet the needs of high-density, high-efficiency, and high-reliability applications across all major sectors including computing, consumer electronics, and industrial automation.
Where to Find NX3008NBKS,115 by Nexperia
To source the NX3008NBKS,115 by Nexperia, it is recommended to research on findchips.com. On our site, you can access up-to-date stock levels, pricing, and detailed part information. To locate alternate parts to NX3008NBKS,115, you can use the link to Small Signal Field-Effect Transistors, which may offer additional options by Nexperia or other manufacturers. Historically, distributors such as EBV Elektronik, Avnet, DigiKey, and Mouser Electronics have stocked this part, but for the most current availability and best prices, visiting findchips.com is advisable.