Overview of NX3008NBKW,115 by Nexperia
The NX3008NBKW,115 by Nexperia is a N-channel Trench MOSFET designed for switching applications and optimized for low threshold voltage. Rated for a maximum drain source voltage (Vds) of 30V and a continuous drain current (Id) of 350mA, this MOSFET is a solid choice for various applications requiring efficient power management. Packaged in an SC-70 (also known as SOT323), a 3-pin small-outline package, it integrates high ruggedness with a compact footprint, making it suitable for surface-mounted technology (SMT).
This component is characterized by a low drain-source on-resistance (Rds(on)) of 1.4 Ω at a test voltage of 4.5V, which enhances its efficiency in circuits by minimizing power loss. With maximum operating temperatures ranging from -55°C to +150°C, the NX3008NBKW,115 is engineered for durability and reliability in diverse operating conditions. Additional features include enhancement mode operation, a built-in diode configuration, and compliance with AEC-Q101 standards, ensuring automotive-grade quality. Remarkably, the part fulfills international standards like RoHS and REACH, thereby supporting global environmental and safety benchmarks.
Industry Applications for NX3008NBKW,115
The NX3008NBKW,115, given its specifications and attributes, might find relevance across various industries. Notably, its automotive-grade certification (AEC-Q101) suggests a strong potential fit within electronic subsystems in the automotive sector, although other applications are also viable.
- Automotive: This MOSFET could potentially be used in automotive applications such as control systems, small motor drives, and power management modules, where its high reliability and efficiency are critical. The automotive-grade compliance ensures that it can meet the stringent standards required in this industry.
- Internet of Things (IoT): In the realm of IoT, devices require compact, efficient power management solutions due to their limited space and power sources. The small form factor and low power dissipation of the NX3008NBKW,115 could be advantageous for smart home devices, wearables, and other connected IoT devices.
- Industrial Automation: For industrial automation systems, robustness and reliability are essential. This MOSFET’s capability to handle higher temperatures and its efficient switching characteristics could potentially be beneficial in automated control systems, sensors, and actuators.
Note: These potential industry applications are illustrative and require analysis and verification by engineering teams to confirm adherence to specific standards and suitability for the intended purposes.
About Nexperia
Nexperia is a notable player in the domain of discrete, logic, and MOSFET components, consistently delivering high-quality products tailored for a variety of electronic applications. Particularly in the market for Small Signal Field-Effect Transistors, Nexperia has made significant contributions, offering devices such as the NX3008NBKW,115 that fulfill stringent criteria while addressing the evolving needs of modern technology sectors.
With a focus on miniaturization and energy efficiency, Nexperia’s more compact transistor packages and robust components are well-suited to meet and exceed the demanding requirements of industry professionals. The company’s commitment to maintaining high standards of reliability, durability, and compliance (e.g., AEC-Q101) ultimately underscores their dedication to quality and customer satisfaction.
Where to Find NX3008NBKW,115 by Nexperia
For those interested in purchasing or evaluating the NX3008NBKW,115, it is recommended to check availability on findchips.com. This site offers real-time pricing and stock status from several distributors. Historically, companies like EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics have stocked this item, but current availability can vary. Further insights into equivalent parts or alternative options from Nexperia or other manufacturers can be found by exploring the Small Signal Field-Effect Transistors category.