Overview of NX30P6093UKAZ by NXP Semiconductors
The NX30P6093UKAZ buffer/inverter based Peripheral Drivers by NXP Semiconductors is a sophisticated component designed to manage power switching with enhanced protection features. This driver operates with a Continuous Source Current, contains built-in protections against transient events, over voltage, thermal extremes, and under voltage conditions, making it highly suitable for sensitive electronics that require reliable operation under various stress conditions. Moreover, it supports a wide operating temperature range from -40 °C to 85 °C, which underscores its suitability for industrial applications.
The device is encapsulated in a WLCSP-20 (Wafer Level Chip-Size Package) with 20 terminals, featuring a very thin profile and fine pitch grid array, indicating its utility in space-constrained applications. The moisture sensitivity level (MSL) of 1 ensures that it can withstand moisture exposure during packaging and handling, minimizing risks associated with moisture-induced failures. As of the current writing, the factory lead time for this product is approximately 4 weeks.
Industry Applications for NX30P6093UKAZ
The versatile nature of the NX30P6093UKAZ lends itself to several critical industry applications. Here are a few potential use cases:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially integrate this driver for its power management capabilities, particularly due to its compact size (20WLCSP) and moisture resistance. The built-in voltage and thermal protection features could enhance the durability and reliability of consumer electronics.
- Energy and Power Systems: This component might serve in power supply units or inverter systems where its ability to handle up to 100V surge and -40 °C to 85 °C operating temperature range could be crucial for stable operations. The high Rdson (9Mohm) indicates robust handling capacity for industrial-grade equipment.
- Renewable Energy: In applications like solar inverters or wind turbine controllers, the NX30P6093UKAZ could potentially provide effective power switching with the added benefit of built-in protections against environmental variables and electric anomalies, aiding in the longevity and efficiency of renewable energy systems.
Note: These potential industry applications are highly conceptual and should be vetted by engineering teams to confirm compatibility with specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-recognized for their substantial contributions to the field of Drivers And Interfaces, with a particular emphasis on Peripheral Drivers. They are known for their rigorous attention to manufacturing devices that are robust, reliable, and ready for integration into a wide array of applications. NX30P6093UKAZ is just one instance of their commitment to quality and performance in the semiconductor industry. NXP Semiconductors caters to a global market, ensuring that each product, like NX30P6093UKAZ, is compliant with international standards such as RoHS and REACH, making their products desirable for a wide range of industrial applications.
Where to Find NX30P6093UKAZ by NXP Semiconductors
To source the NX30P6093UKAZ, potential buyers are encouraged to utilize platforms such as findchips.com to view current stock levels and pricing. Historically, this part has been available at various distributors like Avnet Silica, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can vary, so checking a reliable resource like FindChips for the latest information is advisable.
For those seeking alternatives or similar parts offered by NXP Semiconductors or other manufacturers, the Peripheral Drivers search on findchips.com can provide a broad selection to compare.