NX3DV221GM,115 by NXP Semiconductors

Overview of NX3DV221GM,115 by NXP Semiconductors

The NX3DV221GM,115 is a high-speed USB 2.0 switch designed for efficient signal management in various electronic applications. This component, manufactured by NXP Semiconductors, features a QFN (Quad Flat No-lead) package with a compact size of 2 mm by 1.55 mm and a height of 0.5 mm, making it ideal for space-constrained designs. The part is actively produced and carries a RoHS compliance code, which is important for environmentally conscious design criteria.

The device is equipped with 10 terminals and supports six channels, enabling it to handle multiple data paths simultaneously. This switch is built with CMOS technology, contributing to low power consumption and fast switching capabilities. The switch-on time is maximally specified at 50 ns while the switch-off time is capped at 23 ns, which provides high-speed performance suitable for USB applications.

Key technical specifications include an on-state resistance of approximately 0.1 Ω under nominal conditions, and a maximum on-state resistance of 7 Ω, which is crucial for ensuring signal integrity during data transmission. Additionally, the part boasts an off-state isolation of 38 dB, offering good noise isolation between ports.

Operating temperature ranges from -40 °C to 85 °C, ensuring reliable performance in diverse environmental conditions. The supply voltage range spans from 2.3 V to 3.6 V, with a nominal supply voltage of 2.5 V, making it compatible with various systems. Design attributes such as moisture sensitivity level classified as 1 indicate that the part has a robust build suitable for surface mount applications.

Industry Applications for NX3DV221GM,115

The NX3DV221GM,115 might find application across several industries due to its high-speed capabilities and compact form factor. Here are a few potential use cases:

  • Consumer Electronics: In devices such as smartphones and tablets, the switch may be utilized to manage USB connections effectively, potentially handling data streaming and charging functions concurrently. The device’s fast switching times and low on-state resistance could enhance the performance of these consumer devices.
  • Automotive: The NX3DV221GM,115 could potentially be integrated into automotive infotainment systems, where it might manage data connections for USB-enabled features. With compliance to automotive standards being critical, its operational temperature range can support the demanding conditions typically found in vehicles.
  • Industrial Automation: In industrial settings, this high-speed switch could be part of communication interfaces, managing USB connections for various sensors and controllers. Its robust characteristics, such as off-state isolation and temperature resiliency, make it suitable for usage in environments exposed to fluctuations in temperature and potential interference.
  • Telecommunications: The ability to switch USB data paths might make it useful in telecom equipment, where data integrity and the speed of switching are critical. In such applications, this switch could facilitate effective management of signal routes.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. They focus on innovation in various markets, including automotive, industrial, and consumer segments. Within the subcategory of Multiplexers or Switches, NXP Semiconductors offers a wide range of components that facilitate signal management in complex systems.

The NX3DV221GM,115 is a noteworthy addition to their portfolio, alongside other similar products that also focus on high-performance data communication and signal switching. NXP’s emphasis on high-quality, innovative solutions positions it as a reliable supplier for engineers in need of advanced electronic switching components.

Where to Find NX3DV221GM,115 by NXP Semiconductors

To explore purchasing options for the NX3DV221GM,115, it is recommended to research on findchips.com. This site can not only provide current availability and pricing but also allows engineers to compare this part against other Multiplexers or Switches offered by NXP Semiconductors or other manufacturers.

Historically, this component has been available through several distributors, including:

  • New Advantage Corporation
  • Flip Electronics
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Farnell

It is crucial to check findchips.com for the most up-to-date stock levels and pricing from these distributors as availability may vary.

Compare pricing for NX3DV221GM,115 and other Multiplexers or Switches / Signal Circuits at findchips.com