Overview of NX3DV2567GU,115 by NXP Semiconductors
The NX3DV2567GU,115 by NXP Semiconductors is a low-ohmic, four-pole double-throw (4PDT) analog switch integrated circuit (IC), housed in a 16-pin XQFN package. This component supports a supply voltage range from 1.4V to 4.3V and operates over a temperature range from -40°C to 125°C. Its hallmark feature is the exceptionally low on-state resistance (Ron) of maximum 0.85 ohms, an indicator of its efficiency and low power dissipation when in the conducting state. Moreover, it is designed for high-speed switching applications with an on-state resistance match nominal (Ron) of 0.1 Ω, reflecting consistent performance across the channels, and switch-on/off times maxing out at 120 ns and 90 ns, respectively. Equipped with separate output for each switch, it offers flexibility in various signal routing applications. Additionally, the device’s moisture sensitivity level (MSA) is 1, indicating high reliability and reduced degradation risk under environmental stress. This product is RoHS compliant, ensuring compatibility with environmentally sensitive applications.
Industry Applications for NX3DV2567GU,115
The versatile performance and specifications of the NX3DV2567GU,115 enable its utilization across a broad spectrum of industries. While the potential industry applications provided are a helpful guide, please note that these are conceptual/illustrative and require further analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some sectors and possible use cases:
- Education and Research: In educational settings and research labs where budget and efficiency are critical, the NX3DV2567GU,115 potentially supports experiential learning projects or prototyping for digital and analog signal processing, due to its low power consumption and fine control over signal routing.
- Internet of Things (IoT): For IoT devices requiring efficient power management and reliable signal integrity, this analog switch could be integral in designing smart home systems or environmental monitoring equipment, particularly in applications where multiple input/output channels need to be managed dynamically.
- Computing and Data Storage: Servers and storage arrays might utilize these switches for data signal routing with minimal power loss and high integrity, leveraging the part’s low on-state resistance and high switching speed.
- Telecommunications: In telecommunications equipment, maintaining signal integrity and minimizing latency are paramount. The NX3DV2567GU,115, with its capability for rapid switching and low on-state resistance, could be beneficial for signal routing in networking gear, enhancing performance and reliability.
While these application scenarios are speculative, they underscore the component’s potential versatility in a variety of complex electrical and signal processing challenges. Again, these potential applications are conceptual and would require in-depth evaluation and testing to confirm feasibility and compliance. is="">
About NXP Semiconductors
NXP Semiconductors is a leading provider of smart connected solutions. Renowned for its innovations in the space of secure connectivity for embedded applications, NXP has a vast portfolio that includes a wide range of Multiplexers or Switches, among other electronic components. The NX3DV2567GU,115 exemplifies NXP’s commitment to delivering high-performance, reliable components across various sectors. NXP’s offerings in this subcategory are known for their quality, durability, and performance, fulfilling the rigorous demands of Signal Circuits applications. Their products are designed to cater to the evolving needs of the automotive, industrial, IoT, mobile, and communication infrastructure sectors, showcasing their technical prowess and innovative approach in semiconductor manufacturing.
Where to Find NX3DV2567GU,115 by NXP Semiconductors
To source the NX3DV2567GU,115, findchips.com offers a comprehensive search platform that allows users to check current stock levels, pricing, and availability from a wide range of distributors. Historically, key distributors for this part have included EBV Elektronik, Chip1Stop, Avnet Silica, Rochester Electronics, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, so for the most up-to-date information regarding where to purchase the NX3DV2567GU,115 and to explore alternate Multiplexers or Switches options from NXP Semiconductors or other manufacturers, Findchips.com is an indispensable resource.