NX3DV42GU10X by NXP Semiconductors

Overview of NX3DV42GU10X by NXP Semiconductors

The NX3DV42GU10X is a dual high-speed USB 2.0 double-pole double-throw (DPDT) analog switch housed in a QFN 10-pin package. This component is designed for applications that require efficient signal routing with minimal power loss. It features an on-state resistance of a maximum of 6.5 ohms, making it suitable for high-speed signal applications. Additionally, it operates within a supply voltage range of 3V to 4.3V, accommodating a variety of power supply options.

With an operating temperature range from -40°C to 125°C, the NX3DV42GU10X is well-suited for environments that may experience temperature fluctuations. The part is also compliant with ROHS standards, ensuring it adheres to environmental regulations concerning hazardous substances. Its configuration as a double-pole double-throw switch allows for flexibility in circuit design, enabling it to route signals from multiple sources to a single output line effectively.

This component has a moisture sensitivity level of 1, indicating its suitability for standard manufacturing processes without special precautions against moisture. The part is actively produced and remains relevant for engineers and designers aiming to implement signal switching in their applications. The current factory lead time for the part is 16 weeks, which is essential for procurement timelines.

Industry Applications for NX3DV42GU10X

The NX3DV42GU10X might find utility across various industries due to its versatile design and operational characteristics. Here are some potential applications based on its specifications:

  • Consumer Electronics: The switch might be implemented in devices such as smartphones or tablets, where efficient signal routing is essential for USB connectivity. Its low on-state resistance can contribute to improved performance in data transmission and reduced power consumption.
  • Transportation and Logistics: In automotive applications, the NX3DV42GU10X could potentially be used in infotainment systems, facilitating the switching of audio and video signals between multiple sources. The component’s automotive temperature grade and reliability could be advantageous in this setting.
  • Industrial Automation: This part might be suitable for controlling sensor outputs or data lines in industrial control systems, where reliable signal switching is critical. The analog switch’s capability to manage multiple input sources could streamline communication within automated systems.
  • Telecommunications: In communication devices, the NX3DV42GU10X may assist in routing signals between different paths, essential for maintaining data integrity in high-speed environments.
  • Robotics and Drones: Robotics applications often require quick and efficient signal switching between multiple sensors and control lines. The analog switch could be integrated into the circuitry to facilitate these functions, possibly improving overall system responsiveness.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements when using the NX3DV42GU10X.

About NXP Semiconductors

NXP Semiconductors is a prominent manufacturer known for its innovative solutions in the field of analog and digital mixed-signal processing. They produce a wide range of components that cater to various markets, including automotive, industrial, and consumer electronics. Within the subcategory of Multiplexers or Switches, NXP Semiconductors offers the NX3DV42GU10X along with similar products that provide effective switching solutions for signal routing needs.

NXP’s focus on delivering reliable and efficient components extends across their offerings, including various types of analog switches, multiplexers, and related integrated circuits. Their components are widely utilized in advancing technologies such as the Internet of Things (IoT), automotive systems, and industrial automation, reflecting NXP’s commitment to meeting the evolving demands of these applications.

Where to Find NX3DV42GU10X by NXP Semiconductors

NX3DV42GU10X, it is recommended to check directly on findchips.com. This site also provides a resource for exploring options within the Multiplexers or Switches category, where you can search for alternate parts from NXP Semiconductors or other manufacturers.

Historically, this part has been available through various distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica

While these distributors may have historically carried the part, it is advised to verify current stock and pricing through findchips.com for the most accurate information.

Compare pricing for NX3DV42GU10X and other Multiplexers or Switches / Signal Circuits at findchips.com