Overview of NX5P3290UKZ by NXP Semiconductors
The NX5P3290UKZ is a USB PD (Power Delivery) and Type C current-limited power switch, designed to handle power requirements with precision in USB Type-C and Power Delivery applications. Manufactured by NXP Semiconductors, this part is encapsulated in a WLCSP-16 package and supports supply voltages ranging from a minimum of 4V to a maximum of 5.5V. As an integral part of Power Management Circuits, it ensures efficient power distribution and safety with features such as current limiting to protect circuitry from high current loads.
Its specifications include a USB IC type defined as a USB Type-C and PD controller, indicating its significance in managing power within USB Type-C devices that employ Power Delivery technology. Despite its lack of specified data rate, which is typical for direct power handling components, the NX5P3290UKZ supports robust connectivity in compact device configurations due to its very thin profile, fine pitch package. Additionally, the part has been given a moisture sensitivity level of 1, and is RoHS and Reach compliant, highlighting its suitability for use in environments with stringent regulatory requirements. As of the latest available data, this part has a factory lead time of 19 weeks.
Industry Applications for NX5P3290UKZ
The NX5P3290UKZ potentially fits a wide array of applications due to its power management capabilities, especially in systems that require reliable and efficient power distribution and control. Below are some industries where this component might be ideally utilized:
- Consumer Electronics: Devices such as laptops, tablets, and smartphones, which utilize USB Type-C interfaces extensively, could potentially leverage this power switch to manage power delivery more efficiently. Its current-limiting feature enhances device safety and longevity.
- Telecommunications: Networking devices like routers and switches that adopt USB Type-C for power and communication interfaces might use this component for its efficiency and support for a wide operating temperature range (-40 °C to 85 °C).
- Industrial Automation: Equipment in this sector could benefit from the robust design and high-temperature operational range, ensuring performance stability in varied industrial environments.
- Computing and Data Storage: Servers and storage devices that require stable power distribution systems for uninterrupted data processing and storage operations might find this power switch suitable due to its precise voltage and current handling capabilities.
Please note that these potential industry applications are only conceptual and would require a detailed analysis and verification by engineering and design teams to ensure the NX5P3290UKZ adheres to industry standards and specific requirements of the application.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, well-known for its extensive range of solutions including those in the Power Management Circuits subcategory. The company’s products highlight a commitment to innovation and efficiency, with solutions designed to perform reliably in a variety of applications. The NX5P3290UKZ, among others, exemplifies NXP’s focus on technology that manages power supply precisely and safely, critical for advanced electronic systems across various sectors.
Where to Find NX5P3290UKZ by NXP Semiconductors
To source the NX5P3290UKZ, consider researching availability through FindChips.com. Our platform allows you to compare current stock levels and pricing from various distributors, ensuring that you get the best deal for your procurement needs. Historical availability has included distributors like Mouser Electronics, DigiKey, and Future Electronics, but checking findchips.com will provide you with current information. Additionally, if you’re exploring alternatives within the same Power Management Circuits category, our site can guide you to suitable options offered by NXP Semiconductors or other manufacturers.