Overview of NXRT15XH103FA1B030 by Murata Manufacturing Co Ltd.
The NXRT15XH103FA1B030 by Murata Manufacturing Co. Ltd. is a Negative Temperature Coefficient (NTC) thermistor characterized by a resistance of 10,000 ohms with a precision of 1%. It encompasses a bead design, is radially leaded, and is specified with a thermal sensitivity index (Beta value) of 3380K. This thermistor is designed for efficient through-hole mounting and is positioned in a radial package style. With an operating temperature range from -40°C to +125°C, and a power rating of 7.5mW, this component is robust for varied temperature sensing operations.
This part is compliant with significant environmental and safety standards, including RoHS and REACH, ensuring suitability for global markets. Notably, the NXRT15XH103FA1B030 meets UL and cUL reference standards, indicating recognized reliability and safety for electronics design. Concerning supply chain data, the part is currently marked by Murata as “Not Recommended” for new designs, and thus the component may be in the phase-out process with a factory lead time of 10 weeks as of the current writing.
Industry Applications for NXRT15XH103FA1B030
This specific thermistor, considering its design and specifications, could be suitably utilized across various industries:
- Consumer Electronics: The NXRT15XH103FA1B030 could potentially be used in home appliances like ovens and refrigerators where precise temperature monitoring is essential. The tight tolerance allows for accurate temperature control, crucial for such applications.
- Industrial Automation: In industrial environments, accurate temperature sensing can be crucial for process control and monitoring. This thermistor might be used in equipment such as thermal runaway protection systems where its high sensitivity and reliable performance under varying temperatures fit well.
- Telecommunications: Telecom equipment often requires temperature monitoring to prevent overheating in components like amplifiers and transceivers. The wide operating temperature range and reliability of the NXRT15XH103FA1B030 make it a potential candidate for these applications.
- Computing and Data Storage: Systems like servers often utilize thermistors for thermal management to ensure performance stability and longevity of hardware. Given its specifications, the NXRT15XH103FA1B030 could offer precise temperature measurements, critical for such high-stake environments.
Note, these potential industry applications are purely conceptual and require rigorous evaluation by engineering and design teams to confirm adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a prominent developer and supplier of electronic components, known for their innovation in the fabrication of resistors and Non-linear Resistors, among other components. Murata products, including the NXRT15XH103FA1B030, feature in numerous applications across varied industries due to their reliability and advanced technology. Murata’s portfolio in resistors extends from standard resistive components to complex, temperature-sensitive devices like thermistors, showcasing their broad expertise and commitment to quality in the domain of electronic components.
Where to Find NXRT15XH103FA1B030 by Murata Manufacturing Co Ltd
The NXRT15XH103FA1B030 by Murata Manufacturing Co Ltd and alternate parts within Non-linear Resistors can be found on findchips.com. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Farnell, and Avnet Americas. We recommend checking current stock levels and pricing on FindChips for the most accurate and up-to-date information.