NYC0102BLT1G by Littelfuse Inc

Overview of NYC0102BLT1G by Littelfuse Inc.

The NYC0102BLT1G, manufactured by Littelfuse Inc., is a Silicon Controlled Rectifier (SCR) designed for low power control and rectification applications. It features a repetitive peak off-state voltage (V(DRM)) and repetitive peak reverse voltage (V(RRM)) both rated at 200V. With an on-state RMS current (I(T)RMS) capacity of 0.25A, and a gate trigger current (IGT) maximum of 200µA, this device encapsulates efficiency in a small package, specifically the SOT-23-3 (also known as TO-236AB) outline. Its plastic/epoxy body and gull-wing terminal form facilitate surface mount technology, making it suitable for dense circuit layouts.

Industry Applications for NYC0102BLT1G

The versatile nature of the NYC0102BLT1G lends itself to a variety of application fields, showcasing its potential across numerous industrial landscapes. Due to its specific technical attributes, this component could be an essential part of diverse systems. Note that the following potertial applications are speculative and depend heavily on the precise requirements and integrations of each project.

  • Internet of Things (IoT): Due to its low power consumption, the NYC0102BLT1G might potentially be utilized in IoT devices, particularly in power control modules that require efficient power management to extend battery life and ensure reliable operation under various voltage conditions.
  • Environmental Monitoring Systems: This SCR can be beneficial in environmental sensors and monitoring equipment that necessitates precise control over power flow to sensors, ensuring accurate readings while conserving power.
  • Smart City Infrastructure: In smart city technologies, particularly those related to energy management and smart grid controls, the NYC0102BLT1G could possibly find application. Its ability to handle voltage fluctuations makes it suitable for use in street lighting controls, smart meters, and other energy-efficient devices within an urban environment.
  • Consumer Electronics: Its compact SOT-23-3 package and low power dissipation characteristics might enable its integration into portable electronics, such as power management circuits in smartphones, tablets, and wearables, where space and energy efficiency are critical concerns.

Please note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer of circuit protection devices, with a particularly strong presence in the field of Silicon Controlled Rectifiers among other trigger devices. The company specializes in developing technology that addresses the safety, secure connectivity, and energy-efficient needs of its customers across various industries. The NYC0102BLT1G is a testament to Littelfuse’s commitment to providing high-quality, reliable components suited for a wide array of applications. Littelfuse Inc. has a broad portfolio of SCRs and other semiconductor devices that cater to demands for durability, precision, and innovation in electronic circuits.

Where to Find NYC0102BLT1G by Littelfuse Inc

To procure the NYC0102BLT1G, or to explore alternative Silicon Controlled Rectifiers, professionals in engineering and procurement are advised to utilize the resources available at findchips.com. This platform provides up-to-date information about stock levels, pricing, and availability from various distributors. Historically, reputable distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked the NYC0102BLT1G. However, for current data, it is paramount to check on findchips.com to verify the availability and pricing from these and other distributors.

Compare pricing for NYC0102BLT1G and other Silicon Controlled Rectifiers / Trigger Devices at findchips.com