Overview of NZH6V8B,115 by Nexperia
The NZH6V8B,115 from Nexperia is part of the NZH series, and is characterized primarily as a single Zener Diode. This component is designed for a nominal Zener voltage of 6.8V and can dissipate power up to 500mW. Encased in a SOD-123F small outline plastic package, this diode supports a two-pin configuration, making it suitable for surface mount technology (SMT). The NZH6V8B,115 is built to handle a maximum operating temperature of 150°C, showcasing a robust design suitable for challenging environments. Furthermore, the diode features AEC-Q101 qualification, indicating reliability for automotive applications, and is compliant with both RoHS and REACH regulations, marking it safe for use worldwide.
Industry Applications for NZH6V8B,115
- Automotive: The NZH6V8B,115 could potentially be used in automotive electronics due to its compliance with the AEC-Q101 standard, which suggests suitability for high-reliability in automotive environments. Zener diodes like this may be used in voltage stabilization applications to protect sensitive automotive electronics from voltage spikes.
- Consumer Electronics: Devices requiring voltage regulation, such as smartphones, tablets, and other personal electronics, might use this Zener diode to protect against over-voltage conditions, thus ensuring longevity and reliability of the device internals.
- Industrial Automation: In industrial automation environments, where stable voltage is crucial, this Zener diode could be used to stabilize the voltage supplied to sensors and other critical control systems. It helps to maintain the reliability and accuracy needed in automated processes.
- Telecommunications: In telecommunications equipment, consistent and reliable voltage levels are fundamental for signal integrity. Zener diodes such as NZH6V8B,115 could be used to regulate voltage levels within network hardware, potentially preventing malfunctions due to voltage fluctuations.
These potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industrial standards and application requirements.
About Nexperia
Nexperia is a prominent player in the semiconductor industry, specializing in a wide range of discrete components and analog circuits. Zener diodes are among their specialized offerings, with the NZH6V8B,115 being a notable example within this category. Nexperia’s Zener diodes are renowned for their reliability and precision, owing to the company’s stringent manufacturing standards and focus on quality. Nexperia provides various electronic components that cater to high-volume segments, including automotive, industrial, and consumer markets, employing advanced packaging technologies to meet diverse application needs.
Where to Find NZH6V8B,115 by Nexperia
To procure the NZH6V8B,115, you can start your search on findchips.com. This platform will provide real-time information about stock levels and pricing across multiple distributors. Historically, this part has been available at distributors such as Arrow Electronics, Mouser Electronics, EBV Elektronik, and DigiKey, though availability can fluctuate. For alternatives to this Zener diode, you might also look into other Zener Diodes that might be offered by Nexperia or different manufacturers by exploring the comprehensive listings on findchips.com.