OMAPL138EZWTD4 by Texas Instruments

Overview of OMAPL138EZWTD4 by Texas Instruments

The OMAPL138EZWTD4 is a sophisticated integrated circuit that features a low-power C674x floating-point digital signal processor (DSP) coupled with an ARM9 processor. This versatile part operates at frequencies up to 456 MHz and comes in a 361-ball NFBGA package. The operating temperature range for this device spans from -40°C to 90°C, making it suitable for various demanding applications. It is specifically categorized under Other uPs/uCs/Peripheral ICs in the broader category of Microcontrollers and Processors.

The part has several noteworthy data attributes: it is environmentally friendly as indicated by its Pb-free and RoHS compliance, ensuring it adheres to modern environmental standards. Furthermore, the Other uPs/uCs/Peripheral ICs subcategory is characterized by versatility in design and application, enabling various functions in electronic systems. With the part life cycle marked as ‘Active,’ users can expect ongoing availability and support from Texas Instruments.

Industry Applications for OMAPL138EZWTD4

The OMAPL138EZWTD4 has the potential to be employed across a range of industries. Below are some example applications where this part might find utility:

  • Industrial Automation: The OMAPL138EZWTD4 could potentially be utilized in control systems, robotics, and automated machinery. Its DSP capabilities allow for real-time data processing, which is crucial in managing automated tasks efficiently.
  • Telecommunications: This part might be employed in systems requiring complex signal processing, such as base stations and modems. The ability to execute floating-point operations could support advanced modulation and demodulation techniques that enhance communication efficiency.
  • Consumer Electronics: The device could possibly power multimedia applications, such as video processing in smart televisions or audio systems. Its ARM9 processor could manage user interfaces and applications while the DSP handles signal processing tasks, ensuring smooth performance.
  • Robotics and Drones: In unmanned aerial vehicles (UAVs) or robotic systems, the OMAPL138EZWTD4 might be pivotal for navigation and control algorithms, leveraging both its processing power and low energy consumption.
  • Smart Cities: With applications in traffic management and environmental monitoring systems, this part could potentially analyze data from multiple sensors, contributing to efficient city infrastructure and resources management.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a prominent manufacturer in the field of electronics, especially renowned for its range of Other uPs/uCs/Peripheral ICs, specifically focusing on microcontrollers and processors. The company has a robust portfolio that includes various processors optimized for different functions, including those in the C6000 DSP family like the OMAPL138EZWTD4. Their products are designed to meet the needs of a wide array of applications, from industrial automation to consumer electronics, ensuring high performance and energy efficiency.

Texas Instruments also emphasizes sustainability with their environmentally compliant components. Their commitment to innovation and quality has made them a key player in the semiconductor industry, ensuring that components like the OMAPL138EZWTD4 are reliable and suitable for demanding applications.

Research Price and Stock for OMAPL138EZWTD4 by Texas Instruments on Findchips.com

For those interested in procuring the OMAPL138EZWTD4, it is advisable to research the current stock and pricing on Findchips. This platform is an excellent resource for obtaining real-time availability and competitive pricing for electronic components. Users can also explore the Other uPs/uCs/Peripheral ICs category to find alternate parts that might serve similar functions, made either by Texas Instruments or other manufacturers.

Historically, the OMAPL138EZWTD4 has been available at various distributors, including Win Source Electronics, Chip-Germany GmbH, Chip One Stop, Sensible Micro Corporation, NexGen Digital, ComSIT Europe, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. However, it is essential for stakeholders to check Findchips for the latest stock levels and pricing details.

Compare pricing for OMAPL138EZWTD4 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com