Overview of OMNI-UC by Wakefield-Vette
The OMNI-UC is a universal TO-style heatsink clip designed for applications involving TO-247 and TO-264 heatsinks. It functions as a fixing mechanism to secure heatsinks firmly in place, promoting effective thermal management. This clip is part of the Omniklip series developed by Wakefield Solutions, which specializes in thermal management solutions and components. The OMNI-UC is compliant with RoHS regulations, reflecting a commitment to environmental standards in electronic manufacturing.
The clip is versatile, allowing it to adapt to various configurations, thus enhancing its usability across a range of applications. It features a Pb-free code, indicating its compatibility with lead-free soldering processes, which is important in modern electronics. The part is classified as active in its life cycle, signifying that it is currently available for production use. However, the REACH compliance status is noted as unknown, so users may need to investigate this aspect further based on their specific compliance requirements.
Industry Applications for OMNI-UC
Given its functionality, the OMNI-UC clip could potentially be utilized in several industries that require effective heat dissipation in electronic components. Here are some illustrative examples:
- Consumer Electronics: The OMNI-UC might be used in consumer electronics such as gaming consoles, laptops, or smartphones, where compact design and efficient thermal management are critical. By securing heatsinks in these devices, the clip helps maintain optimal operating temperatures, potentially extending the life of the components.
- Automotive: If automotive industry standards like AEC-Q100 are explicitly applicable, the OMNI-UC could be used in automotive electronics, including power management systems or infotainment units. These applications would benefit from the clip’s reliable heat sink attachment, which could be essential in maintaining performance under varying temperature conditions.
- Telecommunications: In telecommunications infrastructure, the OMNI-UC may serve as a connection mechanism for heatsinks in networking equipment such as routers and switches. These devices often deal with high thermal loads, and a secure heatsink attachment facilitated by the OMNI-UC could help ensure stable operation during peak usage scenarios.
- Industrial Automation: The clip could be applied in industrial automation equipment, which often contains high-power electronic components that generate significant heat. By using the OMNI-UC to affix heatsinks, manufacturers might enhance the reliability and efficiency of their systems while minimizing downtime from thermal-related failures.
- Robotics and Drones: In robotic systems or drones, where weight and space are at a premium, the compact and efficient design of the OMNI-UC could facilitate effective thermal management for processors and power systems. This pairing might improve overall performance and energy efficiency.
These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Wakefield-Vette
Wakefield-Vette has established itself as a significant player in the field of thermal management solutions, particularly in Heat Sinks and thermal support devices. The company specializes in the design and manufacturing of products that enhance heat dissipation in various electronic applications. The OMNI-UC is a notable addition to their portfolio, showcasing their focus on efficiency and adaptability in thermal components.
Wakefield-Vette offers a wide range of similar parts, including various heatsink clips and mounting solutions designed for specific electronic housing types. Their commitment to innovation and quality is evident in their extensive product offerings, which are frequently updated to meet the evolving needs of the electronics industry.
Where to Find OMNI-UC by Wakefield-Vette
- Master Electronics
- Richardson RFPD
- Onlinecomponents.com
- Future Electronics
- RS
- Mouser Electronics
- DigiKey
- Newark
However, it is recommended to visit findchips.com for the most current availability and pricing information, as stock levels can fluctuate.