OP07CDR by Texas Instruments

Overview of OP07CDR by Texas Instruments

The OP07CDR is a low-offset voltage operational amplifier that boasts a precise offset voltage of 0.25 mV. Packaged in an 8-SOIC format, it is designed for a wide range of applications requiring high accuracy. This component, produced by Texas Instruments, operates within a temperature range of 0 to 70°C. This precision is further emphasized by its unique characteristics such as an input offset voltage maximum of 250 µV, common-mode rejection ratio (CMRR) of up to 120 dB, and a nominal slew rate of 0.3 V/µs. With a nominal unity gain bandwidth of 600 kHz and maximum supply current of 4.5 mA, the OP07CDR combines efficiency with high performance in a compact footprint.

This operational amplifier falls under the broader category of Operational Amplifiers, crucial components in modern electronic circuits for a myriad of functions including signal conditioning, filtering, and mathematical operations. It’s notable for its “green” credentials, with a package that adheres to environmental compliance (RoHS and Pb-free), ensuring its suitability for use in various industries concerned with sustainable and environmentally friendly practices. The device also carries an EAR99 ECCN code, making it widely available for international trade under most circumstances.

Industry Applications for OP07CDR

Given its specifications and performance characteristics, the OP07CDR could potentially find applications in a variety of industry sectors. Here are some example use cases:

  • Education and Research: Due to its high precision and low offset voltage, the OP07CDR might be utilized in experimental setups and educational tools where accuracy in signal processing is crucial. It could serve in laboratory equipment such as oscilloscopes, function generators, and analog computation devices where understanding signal behaviors is essential.
  • Industrial Automation: Its robust design and operational range make it a candidate for use in control systems, including feedback and loop control mechanisms in automated production lines. Components like the OP07CDR can enhance the precision of sensor signal processing, thereby improving the reliability and efficiency of automated systems.
  • Electronic Manufacturing: In the realm of test and measurement equipment, which is fundamental to quality control in electronics manufacturing, the OP07CDR’s characteristics ensure precise measurement, data logging, and analysis. Its low offset voltage is particularly beneficial in minimizing errors in these applications.

Note that while these are potential applications, they are conceptual and must be thoroughly vetified by engineering and design teams to ensure compatibility and compliance with specific project requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer of semiconductor products, renowned for its contributions across various categories of electronic components, especially in Operational Amplifiers. With a rich history of innovation in the electronics industry, TI has developed technologies that have become foundational to many of today’s electronic devices. TI’s dedication to manufacturing excellence and its broad portfolio of amplifiers highlight its position as a key supplier for both standard and specialized applications. The OP07CDR is a testament to this legacy, representing a blend of precision engineering with practical application utility. Texas Instruments continues to expand its offerings, including a variety of operational amplifiers designed to meet diverse operational requirements across industries.

Where to Find OP07CDR by Texas Instruments

For professionals seeking to procure the OP07CDR, findchips.com offers a reliable platform for comparing availability and pricing across a broad spectrum of suppliers. When researching where to purchase OP07CDR, it’s also beneficial to explore findchips.com for alternative Operational Amplifiers that might suit your specific application requirements.

While historically the OP07CDR has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and LCSC, availability can fluctuate. Therefore, it is recommended to check findchips.com for the most up-to-date inventory status and competitive pricing from distributors such as Mouser Electronics, DigiKey, Newark, and more.

Compare pricing for OP07CDR and other Operational Amplifiers / Amplifier Circuits at findchips.com