Overview of OP07CSZ-REEL7 by Analog Devices Inc.
The OP07CSZ-REEL7 is an ultralow offset voltage operational amplifier that functions within a voltage supply range of 6V to 36V or ±3V to ±18V. This component, contained in a narrow-body SOIC-8 package, emphasizes operational stability across a wide temperature range from -40 to 125 degrees Celsius. The device features a single operational amplification channel and provides a gain bandwidth product of 600 kHz. Not only is the OP07CSZ-REEL7 compliant with RoHS standards, ensuring it meets certain environmental criteria, but it also supports industrial requirements with its robust voltage feedback architecture and a maximum input offset voltage of 250 µV.
These technical parameters along with features like a high common-mode rejection ratio (nominally at 120 dB and minimally at 97 dB) and a slew rate of 0.3 V/µs, make the OP07CSZ-REEL7 a suitable choice for precision applications where offset voltages need to be minimal.
Industry Applications for OP07CSZ-REEL7
- Education and Research: In academic settings, educators and students could potentially use the OP07CSZ-REEL7 for experimental setups and learning modules that focus on electronic fundamentals and amplifier circuit design. The stable performance over varied temperatures and its high precision characteristics might make it particularly useful for demonstrating basic operational amplifier functionalities and analog signal processing techniques.
- Industrial Automation: The OP07CSZ-REEL7 might find application in control systems within industrial automation due to its high accuracy and reliability under extended temperature ranges. Devices such as temperature controllers, automated calibrators, and process control instruments could benefit from its precise operating capabilities.
- Electronic Manufacturing: In electronic manufacturing, precision testing equipment might incorporate this operational amplifier to ensure the accurate measurement and quality inspection of other electronic components and systems. Its ultralow offset voltage and high common-mode rejection ratio could be advantageous in applications where signal integrity is critical.
Note: These potential industry applications are conceptual and illustrative, requiring verification and analysis by engineering and design teams to ensure compliance with industry standards and specific requirement needs.
About Analog Devices Inc.
Analog Devices Inc. stands out in the semiconductor industry, particularly noted for their expertise in designing and manufacturing analog, mixed-signal, and DSP integrated circuits. Within the realm of Operational Amplifiers, Analog Devices Inc. has developed a range of products including the OP07CSZ-REEL7 that are widely utilized across multiple sectors due to their precision, reliability, and innovation. Their operational amplifiers, like the OP07CSZ-REEL7, often feature advanced design that caters to demanding specifications required in professional electronics, automation, and many other fields.
Where to Find OP07CSZ-REEL7 by Analog Devices Inc.
For those seeking to source the OP07CSZ-REEL7, findchips.com offers a comprehensive platform to check real-time availability across various distributors such as Mouser Electronics, DigiKey, and Newark. Although these distributors have previously stocked the OP07CSZ-REEL7, prospective buyers should visit findchips.com to view current stock levels and pricing. By accessing the link to Operational Amplifiers, potential purchasers can also explore alternative options available from Analog Devices Inc. or other manufacturers.