Overview of OP200GPZ by Analog Devices Inc.
The OP200GPZ by Analog Devices Inc. is an operational amplifier that offers a dual low offset and low power consumption in a DIP-8 package. It operates within a temperature range of -40 to 85 degrees Celsius and can handle supply voltages from ±3V to ±18V. This operational amplifier shines in applications requiring precise voltage measurements and stability over temperature due to its characteristics such as a maximum input offset voltage of 300 µV and an input offset current maximum of 0.0035 µA. The OP200GPZ is also known for its significant common-mode rejection ratio, nominally at 130 dB, and a gain bandwidth product of 500 kHz, making it a suitable choice for a wide range of applications.
The device’s operational amplifier architecture is built on voltage-feedback, offering the benefits of flexibility in feedback network design and stability across a wide range of conditions. The part’s average bias current is exceptionally low, at max 0.01 µA, with a maximum supply current of 1.55 mA, which underscores its low-power capabilities. It is RoHS compliant, although not Pb-free, indicating its readiness for use in a wide range of environmentally conscious applications. The physical dimensions of 9.27 mm in length and a width of 7.62 mm allow for compact circuit designs.
Industry Applications for OP200GPZ
The OP200GPZ is potentially suitable for various applications across numerous industries. Its precision, dual-channel operation, and low power consumption make it versatile for diverse operational amplifier requirements. Here are some possible applications conceptualized for illustrative purposes, which require careful consideration and verification by design and engineering teams:
- Education and Research: In laboratory equipment and research projects requiring precision instrumentation amplifiers, especially where power efficiency and accuracy are paramount.
- Internet of Things (IoT): For IoT devices focused on environmental monitoring or smart home systems, needing efficient power usage and precise analog signal processing to ensure accurate data collection and analysis.
- Computing and Data Storage: Within computing, OP200GPZ could potentially be used in power management circuits and analog-to-digital converters that require low offset and drift over temperature and time.
- Telecommunications: Utilized in signal conditioning circuits, where maintaining signal integrity is critical, especially in systems that process low-level analog signals.
- Healthcare: Application in medical monitoring and diagnostic equipment where precise measurements and minimal power consumption are crucial to device performance and patient safety.
Note: The above potential applications of the OP200GPZ are conceptual and should be further reviewed for feasibility by professional design and engineering teams.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. In the realm of operational amplifiers and amplifier circuits, ADI stands out with its broad range of products designed to address various application needs across many industries. The OP200GPZ is one of the offerings in their extensive portfolio of operational amplifiers designed for applications requiring precise analog signal measurement and control.
ADI is known for its commitment to innovation, performance, and reliability, manufacturing parts that are widely used in everything from consumer electronics to industrial and military applications. Their operational amplifiers, including the OP200GPZ, are designed with attention to detail, ensuring high performance, reliability, and the efficient use of power, making them suitable for a broad array of applications. ADI’s expertise in developing operational amplifiers extends across various technologies and package types, addressing the needs of ever-evolving electronic designs.
Where to Find OP200GPZ by Analog Devices Inc
To procure the OP200GPZ, engineering and procurement professionals are advised to utilize the resources available on findchips.com. This platform allows users to compare current stock levels, pricing, and availability from multiple distributors worldwide. For those considering the OP200GPZ for their projects, additional research on findchips.com can provide insights into alternatives and possibly more recent operational amplifiers that might better meet their specific requirements.
In the past, the OP200GPZ has been available at distributors such as Dynamic Solutions GmbH, TME, Quest Components, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. While availability can fluctuate, findchips.com offers the most up-to-date information on where to find this part and how to obtain it for your application needs.