Overview of OP213FSZ by Analog Devices Inc.
The OP213FSZ is a low noise, low drift single-supply operational amplifier designed to operate in dual configurations. This part features a voltage-feedback architecture making it suitable for a variety of application demands. It operates within a temperature range of -40 to 85 °C, which is beneficial for industrial environments and applications requiring reliability across varying conditions. The OP213FSZ is housed in a ROHS-compliant SOIC-8 package, which is designed for surface mounting, ensuring ease of integration into circuit designs.
The device has an average bias current of 0.65 µA at 25 °C with a maximum of 0.7 µA, demonstrating its low power consumption characteristics. With a common-mode rejection ratio (CMRR) ranging from 87 dB to a nominal 94 dB, the OP213FSZ is adept at minimizing the effects of unwanted signals. Additionally, it boasts a low input offset voltage of 325 µV, which contributes to accurate signal processing with minimal error.
Another notable specification includes a slew rate of 1.2 V/µs, allowing for quick response times, which could be beneficial for applications that require rapid signal tracking. The part also provides a voltage gain of a minimum of 2,000,000, making it capable of amplifying weak signals effectively. With a unity gain bandwidth nominally at 3.4 MHz, it is suitable for a wide range of amplification tasks.
Industry Applications for OP213FSZ
The OP213FSZ could potentially find applications across various industries, including the following:
- Healthcare: In medical devices, the low noise and low drift characteristics might be advantageous for signal processing tasks, such as in electrocardiogram (ECG) or other diagnostic instrumentation. Precision in amplification could support monitoring systems that require accuracy and reliability.
- Telecommunications: The OP213FSZ could potentially be utilized in signal processing within communication devices. Its high CMRR may contribute to effective noise reduction in telecommunications systems, making it suitable for amplifying weak signals in both wired and wireless communication setups.
- Internet of Things (IoT): As IoT devices often require low power consumption and wide operational temperature ranges, the OP213FSZ might be integrated in sensor applications to amplify low-level signals for data acquisition, thereby enhancing overall performance in smart devices.
- Aerospace and Defense: While specific defense standards were not mentioned, the OP213FSZ’s operational range may suit aerospace applications where reliability in harsh conditions is crucial. Potential uses might include instrumentation and control systems where accurate signal amplification is essential.
- Computing and Data Storage: The low noise and drift properties of the OP213FSZ could be advantageous in analog-to-digital converters, simplifying the process of obtaining accurate digital representations of analog signals.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. They are known for their innovative solutions across various sectors, particularly in the field of operational amplifiers, where they provide a range of devices including the OP213FSZ. Their operational amplifiers are designed to meet various application demands, offering features that enhance performance, such as low noise, high slew rate, and extended temperature ranges.
Alongside the OP213FSZ, Analog Devices manufactures several similar components, including the OP177 and OP275 series, which offer varying specifications tailored to different application needs. Their continued innovation and commitment to quality make them a significant player in the operational amplifier market.
Research Price and Stock for OP213FSZ by Analog Devices Inc. on Findchips.com
For those interested in acquiring the OP213FSZ, it is advisable to research current stock and pricing on Findchips. This resource can help not only verify the availability but also discover potential alternate components categorized as Operational Amplifiers from both Analog Devices and other manufacturers.
The OP213FSZ has historically been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and RS. However, stock levels can fluctuate, so checking on Findchips will provide the most accurate and up-to-date information.
Compare pricing for OP213FSZ and other Operational Amplifiers / Amplifier Circuits at findchips.com
For detailed price comparisons and to search for the OP213FSZ and other Operational Amplifiers, visit Findchips.com to access a wide range of electronic components and distributors.