Overview of OP213FSZ-REEL7 by Analog Devices Inc.
The OP213FSZ-REEL7 is a low noise, low drift, single-supply operational amplifier (dual OP-AMP) with a frequency bandwidth of 3.4MHz, designed for a wide temperature range from -40 to 85°C. Housed in a narrow small outline integrated circuit (NSOIC-8) package, this operational amplifier by Analog Devices Inc. is optimized for performance in a low voltage single supply environment. The part is noted for its industrial temperature grade, making it suitable for applications requiring reliable performance under varying environmental conditions. It is RoHS compliant, adhering to the latest environmental standards and regulations.
Distinctive features include a common-mode rejection ratio (CMRR) that ranges from a minimum of 87 dB to a nominal 94 dB, providing excellent ability to reject interference from unwanted signals. The operational amplifier also boasts an input offset voltage maximum of 325 µV and a slew rate that ranges from 0.6 V/µs as a minimum to a nominal 1.2 V/µs, indicating its ability to respond swiftly to input voltage changes. With a supply current maximum of 5 mA and a voltage gain minimum of 2000000, the OP213FSZ-REEL7 is positioned for applications requiring high levels of accuracy and efficiency. Additionally, the amplifier’s moisture sensitivity level (MSL) 1 denotes its robustness and reliability in humid conditions.
Industry Applications for OP213FSZ-REEL7
Given its technical specifications, the OP213FSZ-REEL7 could potentially serve a broad spectrum of industries. Note that the following industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Education and Research: It could be potentially used in laboratory equipment, experimental setups, and research projects requiring high-fidelity signal amplification and accurate data acquisition systems.
- Internet of Things (IoT): Given its low power consumption and small footprint, it might be ideal for IoT devices focusing on environmental monitoring, where precise measurement of physical parameters is critical.
- Computing and Data Storage: Its high CMRR and low input offset voltage properties could make it suitable for sensitive data acquisition roles in computing hardware, potentially improving the integrity of the data collected and stored.
- Telecommunications: The OP213FSZ-REEL7 might be used in telecommunications equipment for filtering signals and enhancing signal-to-noise ratio, crucial in achieving clear communication lines over various frequencies.
Please note, these potential industry applications are only illustrative and require a comprehensive analysis by qualified professionals to ensure suitability and compliance with all relevant standards and regulations.
About Analog Devices Inc.
Analog Devices Inc. is a leading manufacturer in the field of semiconductor products, specializing among others in operational amplifiers. Their expertise extends across the entire spectrum of amplifier circuits, boasting a wide range of high-performance products designed for various applications. The OP213FSZ-REEL7 is just one example of Analog Devices Inc.’s commitment to excellence in the domain of operational amplifiers, offering low noise, high precision, and reliability for a multitude of applications. Analog Devices Inc. is known for its innovative approach, focusing on solutions that enhance performance, reliability, and functionality in challenging and demanding environments.
Where to Find OP213FSZ-REEL7 by Analog Devices Inc
To purchase the OP213FSZ-REEL7 or explore similar operational amplifiers offered by Analog Devices Inc or other manufacturers, visit findchips.com. This platform allows you to compare current stock levels, pricing, and distributor options. Historically, the part has been available from distributors such as LCSC, Chip1Stop, Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell. It is advisable to check on findchips.com for the most current availability and pricing information, as distributor stock levels and prices can fluctuate.