OP2177ARMZ-REEL by Analog Devices Inc

Overview of OP2177ARMZ-REEL by Analog Devices Inc.

The OP2177ARMZ-REEL, manufactured by Analog Devices Inc., is characterized as a precision low noise, low input bias current dual Operational Amplifier. This component features two channels and operates at a gain bandwidth product of 1.3 MHz. It is designed for a supply voltage range from 5V to 30V, or ±2.5V to ±15V, accommodating varied power requirements. Housed in a MSOP-8 package, this op-amp integrates 8 pins.

This amplifier supports a wide operating temperature range from -40°C to 125°C, making it suitable for various environmental conditions. Additional relevant attributes include a nominal bias current of just 0.002 µA and a common-mode rejection ratio of 125 dB. This product is also notable for its slim package profile (only 3mm x 3mm in size) and moisture sensitivity level of 1, ensuring high reliability and performance stability in moist conditions. Furthermore, its compliance with RoHS and other environmental regulations signifies a commitment to environmentally friendly manufacturing processes.

Industry Applications for OP2177ARMZ-REEL

The OP2177ARMZ-REEL is suitable for various industry applications, potentially fulfilling an array of functions dependent on specific requirements. Given the technical characteristics, some plausible industry applications could span:

  • Industrial Automation: This amplifier could potentially be used in control systems for automation processes where precision and low noise are crucial, possibly extending to devices like sensors and transducers.
  • Healthcare: In medical devices requiring precise signal conditioning and low power consumption, this op-amp could be a feasible option. Instruments such as ECG monitors and blood analysis equipment might benefit from its high accuracy and stable operation.
  • Internet of Things (IoT): The component’s low power requirements and precision may be ideal for IoT devices that require efficient power usage and compact size, especially in connected home and industrial monitoring systems.

It should be noted that these potential applications are conceptual and should be confirmed by engineering and design teams to ensure the component meets specific standards and requirements of the intended use.

About Analog Devices Inc.

Analog Devices Inc., a pervasive leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits, holds substantial expertise in the realm of Operational Amplifiers. The brand is recognized for its durable and precise components, often utilized in demanding applications across all major industries. In particular, the OP2177ARMZ-REEL exemplifies their commitment to delivering high-performance parts that enhance the operational capacities of electronic products.

Where to Find OP2177ARMZ-REEL by Analog Devices Inc

To source the OP2177ARMZ-REEL, potential buyers should consider conducting thorough research on reputable distributors. While previously available through distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, and Richardson RFPD, among others, current availability and pricing can vary. Buyers are encouraged to visit findchips.com to verify stock levels and explore purchasing options. Additionally, this platform serves to research alternative Operational Amplifiers, offered by Analog Devices Inc or other manufacturers, ensuring buyers can parallelly evaluate various specifications and pricing.

Compare pricing for OP2177ARMZ-REEL and other Operational Amplifiers / Amplifier Circuits at findchips.com