OP284ESZ by Analog Devices Inc

Overview of OP284ESZ by Analog Devices Inc.

The OP284ESZ from Analog Devices Inc. is a rail-to-rail input/output dual operational amplifier. With features such as a gain bandwidth product of 4.25 MHz and operating voltage range from 3V to 36V (±1.5V to ±18V), this general-purpose op-amp caters to applications requiring a wide dynamic range. Housed in an 8-pin NSOIC package that is RoHS compliant, the part offers excellent temperature stability and performance over an industrial temperature range of -40°C to 125°C.

This precision operational amplifier also boasts a high common-mode rejection ratio, typically 90 dB, and a low input offset voltage maximum of 200 µV, making it ideal for high-accuracy applications. The package is designed for surface mounting, which suits compact and dense PCB layouts, and supports bandwidth needs with a slew rate of 2.4 V/µs to 4 V/µs. OP284ESZ’s operational features are further characterized by low bias currents and robust electrostatic discharge protection, thereby ensuring reliability and longevity in various operational environments.

Industry Applications for OP284ESZ

The OP284ESZ, due to its instrumental amplification and precision characteristics, can find applications across multiple industries, although specific usage in each sector should be evaluated by the respective engineering and design teams:

  • Computing and Data Storage: In the realm of computing, the OP284ESZ might integrate into power management systems or analog sensor interfaces, delivering analog signal conditioning essential for noise filtering and high-accuracy measurements.
  • Telecommunications: This op-amp could be potentially used in optical network units and other telecom infrastructure components where precise signal amplification is necessary to manage strength and integrity of communications signals over long distances.
  • Healthcare: In medical electronics, devices such as electrocardiograms (ECGs) and patient monitoring systems could utilize the precision and low power features of the OP284ESZ to ensure accurate readings and reliable operation.
  • Internet of Things (IoT): IoT devices, which often operate at low power and require high reliability in varying conditions, could integrate these amplifiers for sensor data aggregation tasks, crucial for environmental monitoring or smart home systems.
  • Aerospace and Defense: Given its wide operating temperature range and robust design, the OP284ESZ could be considered for use in aerospace applications where precise electronic controls and sensor readouts are critical under extreme environmental conditions.

Note that these applications are only conceptual and require thorough validation and testing to ensure compliance with industry-specific requirements. The suitability of OP284ESZ for these potential applications relies heavily on stringent adherence to standards and performance metrics typical for each sector.

About Analog Devices Inc.

Analog Devices Inc. stands as a pivotal leader in the design and manufacturing of Operational Amplifiers among a broader spectrum of semiconductor components. The OP284ESZ is a part of a large portfolio that exemplifies ADI’s commitment to precision, efficiency, and performance. Known for their innovation in mixed-signal processing, ADI products are synonymous with reliability, evidenced through their adoption in everything from small-scale projects to complex systems for industrial, automotive, and communication applications. In particular, their operational amplifiers are designed to address the diverse needs of electronic signaling and conditioning, providing solutions that are both cost-effective and performance-driven.

Where to Find OP284ESZ by Analog Devices Inc.

To purchase the OP284ESZ, one can visit findchips.com and look for up-to-date pricing, stock status, and distributor information. Though historically available from distributors like Mouser Electronics, DigiKey, and Newark, availability can vary. Always check findchips.com to find current information on stock and pricing. Furthermore, if looking for alternatives, make sure to explore other Operational Amplifiers that might meet specific requirements, available from both Analog Devices Inc. and other manufacturers.

Compare pricing for OP284ESZ and other Operational Amplifiers / Amplifier Circuits at findchips.com