Overview of OP291GSZ-REEL7 by Analog Devices Inc.
The OP291GSZ-REEL7 is a micropower single-supply rail-to-rail input/output dual operational amplifier (op-amp) that features a bandwidth of 3 MHz. This operational amplifier is operational across a wide supply voltage range from 2.7 volts to 12 volts, allowing versatility in various applications. The device operates efficiently within an extended temperature range from -40°C to 125°C, making it suitable for challenging environments. The IC comes in a compact NSOIC-8 package, with a total of 8 pins, and is compliant with RoHS regulations.
When considering the performance specifications, the OP291GSZ-REEL7 has a gain-bandwidth product of 3 MHz and an input offset voltage of 80 mV, ensuring stable operation in general-purpose applications. With a maximum supply current of just 1.1 mA, this part is particularly advantageous for battery-powered designs where energy efficiency is a key factor. Additionally, it has a common-mode rejection ratio (CMRR) of 97 dB, which enhances its ability to suppress noise and improve signal integrity.
Industry Applications for OP291GSZ-REEL7
The functionalities and specifications of the OP291GSZ-REEL7 could align well with several industry applications. Here are some potential use cases:
- Energy and Power Systems: The OP291GSZ-REEL7 might be employed in energy monitoring circuits, where its low power consumption and dual op-amp configuration could potentially allow for efficient signal processing in energy management systems. It could also find applications in low-power renewable energy systems.
- Transportation and Logistics: In vehicles or fleet management systems, the OP291GSZ-REEL7 could be utilized in sensor signal conditioning, especially in scenarios demanding low power consumption and high temperature endurance, contributing to effective monitoring and control systems.
- Renewable Energy: Its rail-to-rail capability and low power consumption make it suitable for use in solar inverters or battery management systems, where it may help optimize energy conversion processes and improve efficiency. Its robustness in wide temperature ranges might enhance operational reliability in various environmental conditions.
It’s worth noting that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for designing and manufacturing a wide range of high-performance analog, mixed-signal, and digital signal processing technologies. Within the realm of operational amplifiers, Analog Devices specializes in providing solutions that address specific industrial needs and applications. The OP291GSZ-REEL7 is one of many offerings that highlight their commitment to quality and performance. Similar operational amplifiers include devices like the OP-AMPs designed for precision applications and signal processing tasks in both consumer and industrial markets.
Research Price and Stock for OP291GSZ-REEL7 by Analog Devices Inc on Findchips.com
For those interested in acquiring the OP291GSZ-REEL7, it is recommended to research stock and pricing at Findchips. This platform provides comprehensive information on availability and price from various distributors. Historical availability has included suppliers such as:
- Win Source Electronics
- Chip 1 Exchange
- TME
- Quest Components
- Bristol Electronics
- Verical
- Analog Devices Inc
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Availability at these distributors may vary, so checking Findchips for current stock levels and pricing is advisable.