OP295GSZ by Analog Devices Inc

Overview of OP295GSZ by Analog Devices Inc.

The OP295GSZ is a rail-to-rail dual operational amplifier designed for a wide range of applications. This device features an operational amplifier architecture with a gain bandwidth product of 85 kHz, making it suitable for applications that require moderate frequency response. The part operates within a supply voltage range of 3V to 36V, allowing flexibility in design and integration into various electronic systems. The operational amplifier is housed in an 8-pin Nsoic package, which provides a compact form factor conducive for space-constrained applications.

The temperature range specified for the OP295GSZ is -40 to 125 degrees Celsius, enabling its use in harsh environments and applications that demand high reliability. Further, it has low input bias current characteristics, with a maximum of 0.03 µA, and a common-mode rejection ratio that can reach up to 110 dB, ensuring robust and dependable signal integrity. Compliance with RoHS standards indicates that the part is free from hazardous materials, making it more environmentally friendly and compliant with global regulations.

As of the current writing, this operational amplifier is active in the market, which suggests that it is still in production and readily available from various distributors. The part is part of the Operational Amplifiers subcategory under the broader category of Amplifier Circuits.

Industry Applications for OP295GSZ

The OP295GSZ may find potential applications across several industries, given its specifications and performance characteristics. Below are a few illustrative examples:

  • Education and Research: In educational settings, the OP295GSZ could be utilized in laboratory experiments and prototyping. The low noise and stable performance might make it suitable for signal conditioning in data acquisition systems.
  • Environmental Monitoring: This operational amplifier’s wide supply voltage range and temperature resilience could enable its use in environmental monitoring devices, where it may assist in amplifying signals from sensors that measure temperature, humidity, or other environmental parameters.
  • Industrial Automation: In the field of industrial automation, the OP295GSZ could potentially be used in control systems, signal conditioning, and sensor interfacing due to its reliability and robust operational characteristics.
  • Medical Imaging: In medical devices, the OP295GSZ might be relevant for applications that involve signal processing from imaging sensors, where precision and low offset voltage are critical for maintaining image fidelity.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer focused on designing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a strong history of producing various components, particularly in the domain of operational amplifiers. With products such as the OP295GSZ, Analog Devices demonstrates its commitment to providing durable and versatile components that cater to a wide range of applications.

In addition to the OP295GSZ, Analog Devices offers similar operational amplifiers featuring various specifications to meet diverse application needs. Their portfolio includes components tailored for applications demanding low power consumption, high-speed performance, and robust reliability.

Where to Find OP295GSZ by Analog Devices Inc.

For those interested in procuring the OP295GSZ, it is advisable to research available purchasing options on findchips.com. The site offers a comprehensive overview of current stock levels and pricing, enabling informed procurement decisions. The OP295GSZ has historically been available from distributors such as:

  • Win Source Electronics
  • LCSC
  • Richardson RFPD
  • Mouser Electronics

While these distributors may have previously stocked the OP295GSZ, it is essential to check findchips.com for the most current information regarding availability and pricing. Additionally, the Operational Amplifiers category can be utilized to discover alternative parts that might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for OP295GSZ and other Operational Amplifiers / Amplifier Circuits at findchips.com

To explore pricing for the OP295GSZ and additional Operational Amplifiers, visit findchips.com for a broad selection of components tailored to your needs.