Overview of OP295GSZ-REEL7 by Analog Devices Inc.
The OP295GSZ-REEL7 is a rail-to-rail dual operational amplifier designed for various applications requiring efficiency and performance. It operates over a supply voltage range of 3V to 36V and exhibits a gain bandwidth product of 85 kHz. This part has been manufactured by Analog Devices Inc., a company known for its commitment to innovation in the field of analog and mixed-signal solutions.
Featuring an NSOIC-8 package, the OP295GSZ-REEL7 includes two channels and has a temperature range of -40°C to 125°C, making it suitable for various demanding environments. The operational amplifier integrates CMOS technology, which is designed to minimize power consumption, with a maximum supply current of just 0.35 mA.
Additional attributes include a low input offset voltage of 800 µV, a low average bias current of 0.03 µA, and an impressive common-mode rejection ratio (CMRR) of 110 dB. This performance ensures high accuracy in a range of applications. Moreover, it is ROHS compliant, indicating that it adheres to environmental regulations regarding hazardous substances.
Industry Applications for OP295GSZ-REEL7
The OP295GSZ-REEL7 operational amplifier could find potential applications in various industries, including:
- Education and Research: This op-amp might be utilized in laboratories to create amplifying circuits for sensor data acquisition. The low noise characteristics and wide supply voltage range could be beneficial for experiments requiring precision.
- Environmental Monitoring: Devices used for monitoring environmental parameters such as temperature, humidity, and gas concentrations might incorporate the OP295GSZ-REEL7. Its low power consumption coupled with rail-to-rail output could support battery-operated environmental sensors.
- Industrial Automation: The dual-channel nature of this op-amp could potentially be used in automation systems for feedback and control applications. Its high CMRR and low offset voltage might enhance the accuracy of analog signals in industrial sensors.
- Agriculture Technology: This operational amplifier might be employed in agricultural sensors monitoring soil conditions or crop health. The robustness across a wide temperature range could make it suitable for use in varying environmental conditions found in agricultural settings.
- Medical Imaging: If the part complies with relevant standards, the OP295GSZ-REEL7 could be potentially utilized in medical imaging systems, where precise signal amplification is crucial for image clarity. Its characteristics may aid in enhancing the performance of imaging devices.
Note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. has a well-established reputation in the realm of signal processing and has a comprehensive portfolio of operational amplifiers including the OP295GSZ-REEL7. The company focuses on delivering high-performance analog, mixed-signal, and digital signal processing solutions that address the requirements of various applications, including industrial automation, communications, and consumer electronics.
In addition to the OP295GSZ-REEL7, Analog Devices Inc. produces a range of other operational amplifiers and amplifier circuits designed for various functionalities. Their commitment to quality and innovation ensures that customers can rely on their products for critical engineering applications.
Research Price and Stock for OP295GSZ-REEL7 by Analog Devices Inc. on Findchips.com
For those interested in purchasing the OP295GSZ-REEL7, it is recommended to research stock levels and pricing on Findchips.com. This platform provides updated information on availability and may list other Operational Amplifiers that could serve as alternatives or substitutes for specific applications.
The OP295GSZ-REEL7 has historically been available through several distributors including Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. However, it’s advisable to check Findchips for the most current stock and pricing information, as inventory can vary widely based on demand and market conditions.