Overview of OP297GPZ by Analog Devices Inc.
The OP297GPZ is a precision, dual-operational amplifier designed to offer a blend of low bias current and high-precision operation. This component operates within a gain bandwidth product of 500kHz and supports a wide supply voltage range from ±2V to ±20V. It is packaged in a Dual Inline Package (DIP) with eight terminals, which helps in maintaining a traditional through-hole mounting style.
Specified for industrial temperature ranges from -40 to +85 degrees Celsius, this amplifier maintains a robust performance under varying environmental conditions. Noteworthy characteristics include its exceptional common-mode rejection ratio, nominal value up to 130 dB, and a maximum input offset voltage of 400 µV. The device is optimized for low-power consumption with a maximum supply current of just 1.5 mA, aligning perfectly with energy-efficient requirements in sensitive electronic applications.
This part is ROHS compliant, ensuring adherence to environmental standards regarding hazardous materials. Moreover, designed within a bipolar architecture, it offers a meticulous feedback mechanism, essential for applications requiring precise linear responses.
Industry Applications for OP297GPZ
The OP297GPZ could potentially serve a variety of industry applications where precision and low power operation are critical. It’s crucial that these potential applications are verified by engineering and design teams for adherence to specific standards and requirements.
- Internet of Things (IoT): Devices such as smart home sensors or environmental monitoring systems might benefit from the low bias current and precision characteristics of OP297GPZ to accurately process signals without significant power drain.
- Healthcare: Equipment like patient monitoring systems and medical instrumentation, which require precise and stable operational amplifiers, could potentially incorporate OP297GPZ due to its low offset and high common-mode rejection ratio.
- Telecommunications: In telecom equipment, where signal integrity is vital, the high voltage gain and effective frequency compensation of the OP297GPZ could potentially be integral for handling small signal amplification in noise-sensitive applications.
- Educational and Research: This operational amplifier might be used in experimental setups and educational kits, benefiting students and researchers who need cost-effective yet reliable components for studying electronic fundamentals about signal processing and conditioning.
Note that these industry applications are purely illustrative and require rigorous analysis and testing to confirm suitability under specific professional standards.
About Analog Devices Inc.
Analog Devices Inc. has carved a niche in the global electronics sector, especially known for its Operational Amplifiers. A hallmark of the brand includes its focus on designing amplifiers that integrate advanced technology, reliability, and functionality, including parts like OP297GPZ. Analog Devices’ reputation in handling complex signal management is demonstrated through its vast range of amplifiers, which are continually optimized for various applications ranging from industrial to commercial and even high-precision instruments. The manufacturer’s concerted efforts in innovation, quality control, and meeting environmental standards are well recognized across the electronics industry.
Where to Find OP297GPZ by Analog Devices Inc
For those interested in purchasing the OP297GPZ, it is recommended to begin your search on findchips.com. Here you can explore stock availability and competitive pricing from various distributors. In the past, distributors such as Rochester Electronics, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked this item, though availability can vary. Make sure to check updated availability and pricing information.
To discover alternatives to OP297GPZ or to explore more Operational Amplifiers provided by Analog Devices Inc or other manufacturers, utilize the comprehensive search tools on findchips.com.