OP400FY by Analog Devices Inc

Overview of OP400FY by Analog Devices Inc.

The OP400FY is a quad operational amplifier designed for applications requiring low offset, low power dissipation, and multiple amplifying channels. This component is housed in a 14-pin ceramic dual in-line package (DIP), making it suitable for through-hole mounting. Manufactured by Analog Devices Inc., the OP400FY operates with a nominal supply voltage of 15 V and can handle a maximum supply voltage of 20 V. It features a notably high common-mode rejection ratio, ranging nominally at 135 dB, which indicates excellent ability to reject input noises and disturbances shared by both input lines.

Additionally, this operational amplifier boasts extremely low bias currents (max of 0.01 µA), which is critical in applications requiring high input impedance and minimal input bias current error. The maximum input offset voltage is specified as 350,000 µV, ensuring precise performance in critical applications. The OP400FY is also equipped with frequency compensation, which stabilizes and enhances its performance across different frequencies.

Industry Applications for OP400FY

The OP400FY might potentially be suitable for a range of applications across various industries. Given its features, this part could be particularly valuable in sophisticated electronic environments where low power consumption and high accuracy are crucial. Here are some industry applications where this part might be utilized:

  • Education and Research: In laboratory equipment and experimental setups, the OP400FY could conceivably be used in signal conditioning applications due to its low offset and high stability. Such components are essential in ensuring the accuracy and reliability of experimental data.
  • Computing and Data Storage: Given its precision and low power consumption, the OP400FY might theoretically find applications in sensitive data processing equipment, where maintaining signal integrity is critical to ensure the accuracy and efficiency of computing operations.
  • Internet of Things (IoT): In IoT devices, which often require low power operational amplifiers to maximize battery life while maintaining good signal accuracy, the OP400FY could potentially be employed. Its low offset and bias current make it appropriate for use in sensor interfaces and transducer amplifiers.

Note: The potential industry applications mentioned here are illustrative and would require meticulous verification by engineering and design teams to ensure compliance with industry standards and specific requirements of each application.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading global manufacturer of analog, mixed-signal, and digital signal processing integrated circuits used in virtually all types of electronic equipment. In the realm of operational amplifiers, ADI is recognized for its robust range of products, tailored for various applications regarding performance, power consumption, precision, and packaging. The OP400FY, with its focus on low power and low offset, exemplifies ADI’s leadership in creating specialized amplifiers that meet specific market demands. Their portfolio includes a broad array of operational amplifiers, catering to everything from high-speed to precision applications.

Where to Find OP400FY by Analog Devices Inc

For those interested in purchasing the OP400FY operational amplifier, or exploring alternatives, it is recommended to utilize resources such as findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Historically, the OP400FY has been available through distributors including Quest Components, Bristol Electronics, Analog Devices Inc, and DigiKey. To discover more about Operational Amplifiers, follow the provided link for a comprehensive catalog of options that might suit different application requirements.

Compare pricing for OP400FY and other Operational Amplifiers / Amplifier Circuits at findchips.com