Overview of OP400GSZ-REEL by Analog Devices Inc.
The OP400GSZ-REEL is a low offset, low power quadruple operational amplifier designed for a wide range of applications. This general-purpose Op-Amp features a gain bandwidth product of 500 kHz and operates over a supply voltage range of ±3 V to ±18 V. The device is encapsulated in a WSOIC-16 package, housing 16 pins. The OP400GSZ-REEL is optimized for voltage-feedback applications, and boasts impressive specifications such as a maximum input offset voltage of 400,000 µV and a nominal common-mode rejection ratio (CMRR) of 130 dB, making it highly effective in suppressing noise and interference in high-sensitivity applications.
This operational amplifier is packaged in a plastic/epoxy material and certified as ROHS compliant, meeting environmental standards for hazardous substances. Its operational temperature range extends from 0 to 70 degrees Celsius, catering to commercial grade requirements. Additionally, it enjoys the advantages of bipolar technology, providing robust performance with a nominal slew rate of 0.15 V/µs and a minimal supply current demand of 3.1 mA, defining it as a ‘micropower’ device. Despite its robust features, it should be noted that Analog Devices does not currently recommend this part for new designs.
Industry Applications for OP400GSZ-REEL
The OP400GSZ-REEL could potentially serve a variety of industries due to its versatile specifications and high performance in low-power and precision applications. Here are a few industry sectors where this operational amplifier might find usage:
- Education and Research: Its precision and low-power consumption make it potentially suitable for educational kits in electronics or research projects focusing on signal processing or analog system design.
- Internet of Things (IoT): In IoT devices, managing power efficiently and processing signals accurately are crucial. The low power consumption and minimal offset voltage of this quadruple op amp could make it a candidate for sensor interfaces or active filtering modules in smart devices.
- Computing and Data Storage: Data systems require precise amplification in read/write applications, where noise margins are tight. The high CMRR and minimal bias current of the OP400GSZ-REEL could see it potentially used in these applications to ensure signal integrity.
- Telecommunications: This operational amplifier could help in applications such as audio processing equipment, where maintaining signal fidelity across various frequencies is essential. Its capacity for voltage-feedback operation and the ability to handle wide supply voltage ranges make it a candidate for use in line level audio amplification circuits.
It is essential to note that these potential industry applications are only conceptual/illustrative, and adherence to industry standards and specific application requirements must be analyzed and verified by engineering and design teams.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a well-established leader in the fabrication and design of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the field of Operational Amplifiers, ADI produces a wide array of models, including the OP400GSZ-REEL, crafted to address a broad spectrum of needs from low power, precision, to high bandwidth applications. Their operational amplifiers are designed to offer precision performance in applications requiring low offset and high stability across industrial, automotive, and communication markets.
Where to Find OP400GSZ-REEL by Analog Devices Inc
The OP400GSZ-REEL by Analog Devices Inc. can be searched and procured conveniently through findchips.com. By using findchips.com, potential buyers can view real-time stock availability and competitive pricing from a range of distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Analog Devices Inc. themselves, among others. For updated inventory and best pricing, please visit the Operational Amplifiers page where alternatives to the OP400GSZ-REEL might also be found, potentially offered by Analog Devices Inc or other renowned manufacturers.