Overview of OP400HSZ by Analog Devices Inc.
The OP400HSZ is a low offset, low power quad operational amplifier, designed for various applications where power efficiency and precision are crucial. Manufactured by Analog Devices Inc., this component is housed in a WSOIC-16 package and operates across a temperature range from -40 to 85 degrees Celsius. It offers a unity gain bandwidth of 500 kHz and supports a supply voltage range up to 20 V.
This operational amplifier is particularly noted for its high common-mode rejection ratio, reaching a nominal value of 130 dB, which makes it effective in minimizing noise and improving signal integrity. With a maximum input offset voltage of 400,000 µV and a maximum supply current of 3.1 mA, it combines decent performance with power efficiency. Additionally, the OP400HSZ is compliant with RoHS and REACH, indicating adherence to certain environmental standards. However, it is important to note that as of the current writing, the part is categorized under “Not Recommended” for new design applications, which suggests that it might be headed towards obsolescence or that superior alternatives may be available for new projects.
Industry Applications for OP400HSZ
The OP400HSZ could potentially be suitable for a variety of industry applications. The selection of possible use cases listed below is conditional and illustrative. They require validation by relevant engineering and design teams to adhere to specific industry standards and application demands.
- Computing and Data Storage: This operational amplifier might be used in power-sensitive applications within computing devices where precise voltage control and low power consumption are crucial. The low offset feature can enhance the stability and reliability of data storage systems.
- Healthcare: Given its low power and precision characteristics, OP400HSZ could potentially be suited for medical devices where energy efficiency and accuracy are important. However, it lacks specific medical or imaging certifications, which would need to be considered in detailed application assessments.
- Telecommunications: The high common-mode rejection ratio makes this op-amp potentially suitable for filtering applications in telecommunications equipment, where signal integrity is critical.
- Internet of Things (IoT): The device’s micropower consumption feature could make it an attractive choice for IoT devices where long battery life and efficient power usage are needed. In these applications, precision and low power operation facilitate extended device functionality while operating off the grid.
Note that these potential applications are conceptual and need thorough analysis and validation by professionals considering detailed industry standards and technical requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of semiconductor products and precision devices, encompassing a wide range of operational amplifiers and other amplifier circuits. Known for innovation and reliability, Analog Devices products like OP400HSZ and other similar devices are a cornerstone in the development of advanced electronic systems across various sectors. The company’s operational amplifiers typically combine high performance, reliability, and cost-effectiveness, supporting an array of functionalities needed in both commercial and industrial technologies.
Where to Find OP400HSZ by Analog Devices Inc
The OP400HSZ operational amplifier can be explored for purchase on findchips.com. This site also allows users to compare alternatives within the category of Operational Amplifiers. Though it has been available through distributors like Win Source Electronics, Sensible Micro Corporation, Richardson RFPD, and Mouser Electronics, potential buyers should verify current availability and pricing directly on Findchips to ensure the most accurate information.