Overview of OP467GSZ by Analog Devices Inc.
The OP467GSZ is a quad precision, high-speed operational amplifier designed to provide reliable and efficient performance in various applications. With a bandwidth of 28 MHz, this component operates effectively over a temperature range of -40 to 85 degrees Celsius. The operational amplifier features a SOIC-16 package, which is RoHS compliant and made from plastic/epoxy materials.
This specific part incorporates a voltage-feedback architecture, making it suitable for a variety of signal processing tasks. The OP467GSZ has a maximum supply voltage limit of 18 V and a nominal supply voltage of 5 V, with a maximum supply current of 13 mA. Additionally, it boasts a common-mode rejection ratio of 76 dB to 80 dB, highlighting its capability to minimize noise interference in critical applications.
The operational amplifier features low input bias currents, with a maximum of 0.7 µA at 25°C and an input offset voltage of 1000 µV max, which is essential for precision applications. It has a slew rate of 90 V/µs, ensuring fast response times crucial for high-speed data processing tasks. As of the current writing, the OP467GSZ is noted to be in the active part lifecycle, indicating that it is a readily available and reliable option for engineers and designers.
Industry Applications for OP467GSZ
The OP467GSZ could potentially find applications across various industries, particularly in the following areas:
- Robotics and Drones: In robotics, this operational amplifier might be used in control systems, signal processing, and sensor integration where high-speed operational performance is essential. Its ability to operate efficiently in a temperature range of -40 to 85 degrees Celsius could make it suitable for outdoor robotic applications.
- Healthcare: If utilized in medical devices, the OP467GSZ might play a role in signal conditioning and processing within imaging systems or monitoring equipment. Its precise characteristics, including low input bias current and minimal offset voltage, could be critical in diagnostic applications.
- Aerospace and Defense: This amplifier could potentially be useful in avionics applications where reliability and operational performance at varying temperatures are vital. Its voltage-feedback architecture and high common-mode rejection ratio could support signal processing necessary for communication or navigation systems.
- Industrial Automation: The OP467GSZ might be employed in automated control systems, potentially in feedback loops where precision and response speed are of paramount importance. Its operational features could contribute to the stability and accuracy of industrial sensors or actuators.
- Computing and Data Storage: In computing applications, this operational amplifier might be utilized in data acquisition systems or signal processing circuits, where high-speed performance and low noise characteristics are required to ensure integrity and quality of data.
These potential industry applications are purely conceptual and illustrative. Engineering and design teams should conduct thorough analyses to verify adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its contributions to the field of electronic components, particularly in the development of operational amplifiers within the broader category of amplifier circuits. The company’s focus on high-performance analog, mixed-signal, and digital signal processing technologies enables it to deliver reliable solutions suited to various applications.
The OP467GSZ represents one of many operational amplifiers offered by Analog Devices Inc. Similar parts may feature varying specifications suitable for different applications, providing engineers with a broad selection to choose from based on their design requirements. Analog Devices continues to innovate, ensuring their amplifiers meet the evolving needs of industries such as communications, automotive, healthcare, and more.
Where to Find OP467GSZ by Analog Devices Inc
Historically, the part has been available from a variety of distributors, including:
- Chip-Germany GmbH
- Richardson RFPD
- Bristol Electronics
- Analog Devices Inc
- Mouser Electronics
- DigiKey
- Farnell
However, it is important to verify current stock availability and pricing through findchips.com as the stock levels may fluctuate.
Compare pricing for OP467GSZ and other Operational Amplifiers / Amplifier Circuits at findchips.com
Explore the OP467GSZ and investigate related Operational Amplifiers for more options and alternatives.