Overview of OP470GSZ-REEL by Analog Devices Inc.
The OP470GSZ-REEL is a low noise quad operational amplifier designed for general-purpose applications. It features a bandwidth of 6 MHz and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a WSOIC-16 plastic package, accommodates four channels, and comes with a total of 16 pins. The supply voltage range for this operational amplifier is ± 4.5V to ± 18V, making it versatile for various power supply configurations.
This operational amplifier utilizes a voltage-feedback architecture and is compliant with RoHS standards. Notably, it offers a low average bias current, typically around 0.06 µA at 25 degrees Celsius and a maximum of 0.075 µA. The common-mode reject ratio, specifying the amplifier’s ability to reject input signals common to both input leads, is nominally 110 dB, ensuring effective noise rejection. The input offset voltage can reach a maximum of 1500 µV, which is essential for high precision applications.
Additional key specifications include a slew rate of 2 V/µs, a unity gain bandwidth of approximately 6 MHz, and a voltage gain of at least 400,000. These attributes highlight its performance suitability for applications requiring high fidelity and low noise amplification. This part is categorized under Operational Amplifiers in the broader category of amplifier circuits. It is worth noting that as of the current writing, the part life cycle code indicates it is not recommended for new designs.
Industry Applications for OP470GSZ-REEL
Given the specifications and performance characteristics of the OP470GSZ-REEL, there are several potential industry applications where this operational amplifier might be applicable. The following are some example industries where the part may find use:
- Education and Research: In educational institutions and research facilities, this operational amplifier could be utilized in experimental setups for signal conditioning or data acquisition systems where precision and low noise are critical.
- Healthcare: The OP470GSZ-REEL might be incorporated into various medical instrumentation devices that require accurate signal processing, such as ECG machines, where low noise is pivotal for patient monitoring systems.
- Telecommunications: This part could potentially be used in communication equipment, where maintaining signal integrity over long distances is crucial. It may implement in amplifiers within base stations or other telecom devices.
- Computing and Data Storage: In computing systems, particularly in data storage devices, the operational amplifier may facilitate analog-to-digital conversions or signal amplification in data retrieval processes.
These potential industry applications are conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other operational amplifiers with similar characteristics might also be evaluated for these applications depending on specific design constraints and performance metrics.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its expertise in delivering high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the domain of operational amplifiers, Analog Devices has a broad portfolio that caters to various applications ranging from consumer electronics to industrial automation. The OP470GSZ-REEL is one of several quad operational amplifiers they produce, focusing on low noise and high precision. Other similar products may include the OP177 and OP275 series of operational amplifiers, which display comparable features and are designed for high-performance tasks.
Where to Find OP470GSZ-REEL by Analog Devices Inc.
To research where to purchase the OP470GSZ-REEL, it is advisable to visit findchips.com, which provides a comprehensive overview of component availability from various distributors. Potential distributors that have historically carried the OP470GSZ-REEL include:
- Win Source Electronics
- Verical
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Please check findchips.com for the latest stock levels, pricing, and availability as these can vary significantly over time. Additionally, the Operational Amplifiers link can be utilized to find alternative parts from Analog Devices Inc. or other manufacturers that might be suitable for your application.