OP747ARZ-REEL7 by Analog Devices Inc

Overview of OP747ARZ-REEL7 by Analog Devices Inc.

The OP747ARZ-REEL7 is a precision rail-to-rail output single supply quad operational amplifier, known for its robust performance in varied voltage ranges and its capacity to operate effectively in demanding environments. This quad operational amplifier offers 700 kHz of gain bandwidth product, making it suitable for applications requiring moderate speed and high accuracy. The device can operate across a wide supply voltage range of 3V to 30V, or ±1.5V to ±15V, accommodating diverse power requirements. Encased in a SOIC-14 package, it embodies practicality with its small outline and standard pin count of 14, ensuring compactness and ease of integration into circuit designs.

Notable for its tight control over parameters, the OP747ARZ-REEL7 exhibits a maximum input offset voltage of 300 µV and a nominal common-mode rejection ratio (CMRR) of 120 dB, ensuring high accuracy and noise rejection in operation. Other key features include a maximum supply current of 1.8 mA and a nominal slew rate of 0.2 V/µs, which provide a balance between power efficiency and response speed. Additionally, this component is characterized by its industrial-grade temperature range of -40°C to 85°C, permitting deployment in environments with challenging thermal conditions.

Industry Applications for OP747ARZ-REEL7

The OP747ARZ-REEL7 is versatile enough to serve multiple industries owing to its balanced performance and robust specifications. Here are some potential industry applications, noting that these scenarios are conceptual and require engineering verification:

  • Education and Research: This amplifier might be used in experimental setups and educational kits to demonstrate analog circuit functionalities. Its accuracy, along with an adjustable voltage supply range, could potentially facilitate a wide array of experiments and projects.
  • Aerospace and Defense: Given its industrial operational temperature range and high CMRR, the OP747ARZ-REEL7 could theoretically serve in aerospace applications where precision and reliability are critical under extreme environmental conditions. However, any use in actual aerospace or defense applications would need to comply with specific standards and certifications not detailed for this part.
  • Communication and Networking: In networking equipment, precise operational amplifiers like the OP747ARZ-REEL7 might be employed in signal conditioning roles to enhance the accuracy and integrity of data transmission over various distances and environments.

It’s essential to note that these suggestions for potential industry applications are illustrative and require thorough analysis and testing by relevant engineering and design teams to confirm compliance with industry standards and specific operational requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture and design of semiconductors, particularly noted for their contributions to the field of Operational Amplifiers. Their extensive range of amplifiers includes those suited for general-purpose applications, such as the OP747ARZ-REEL7, as well as specialized amplifiers tailored to meet the precise needs of complex industrial, automotive, and communication systems. With a focus on innovation and quality, Analog Devices ensures that their products consistently meet high performance and reliability standards across various electronic and electrical applications.

Where to Find OP747ARZ-REEL7 by Analog Devices Inc

To source the OP747ARZ-REEL7, visit findchips.com where comprehensive details like current stock levels and pricing from various distributors are readily available. Historically, this part has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, Mouser Electronics, DigiKey, and Newark. To evaluate similar parts or explore alternatives within the Operational Amplifiers category from Analog Devices Inc or other manufacturers, using the aforementioned link can widen the scope of options and facilitate comparison shopping.

Compare pricing for OP747ARZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com