OPA124UA by Texas Instruments

Overview of OPA124UA by Texas Instruments

The OPA124UA is a single, low bias current, low noise, precision difet operational amplifier packaged in an 8-SOIC configuration. With a maximum input offset voltage of 500 µV and a common-mode rejection ratio (CMRR) ranging from 94 dB to 100 dB, this part is designed to deliver high performance in precision applications. The architecture employs voltage feedback, which enhances the operational flexibility often needed in various circuits. Its typical supply voltage limits are ±15 V, which allows it to operate in a wide range of environments, further complemented by a maximum operating temperature of 85 °C and a minimum of -25 °C.

Manufactured by Texas Instruments, the OPA124UA features an average bias current of merely 2 nA, making it particularly suitable for low-power applications. The low offset and bias characteristics generally mean better precision and stability in operational applications. The part is compliant with various environmental standards such as Pb-free and RoHS, underscoring its suitability for modern electronic designs. However, it is worth noting that it has been marked as obsolete, which could affect its future availability.

Industry Applications for OPA124UA

The OPA124UA is versatile and may potentially find applications across multiple industries. Here are some examples of industries where this operational amplifier could be utilized:

  • Healthcare: In medical instrumentation, the OPA124UA might be used in devices that require high precision, such as electrocardiograms (ECGs) or other diagnostic equipment. The low bias and noise characteristics could help ensure accurate readings, which are crucial for patient safety and effective treatment.
  • Aerospace and Defense: In avionics systems, the OPA124UA could be implemented in signal conditioning circuits for sensors and other critical components. Given its high CMRR and low offset voltage, it might help enhance the reliability of data processing in challenging conditions.
  • Telecommunications: Telecommunications equipment could utilize the OPA124UA for analog signal amplification and processing. Its voltage feedback architecture may offer the necessary performance for maintaining signal integrity over lengthy transmission distances.
  • Education and Research: The OPA124UA could serve as an essential component in educational setups or experimental apparatus in research laboratories. It may provide students and researchers with a practical example of precision analog amplification, aiding in various experiments and prototyping.

These examples illustrate potential use cases but require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar operational amplifiers might also suit these applications, depending on individual specifications and design priorities.

About Texas Instruments

Texas Instruments (TI) is a well-regarded manufacturer of analog and embedded processing semiconductors, with a substantial portfolio that includes a wide variety of operational amplifiers. TI’s expertise in operational amplifiers, particularly in the Operational Amplifiers subcategory, has led to the development of parts like the OPA124UA. TI focuses on providing components that meet the high-performance demands of a broad spectrum of applications, from consumer electronics to industrial systems. Other notable operational amplifiers from TI include the OPA2134 and TLV2371, which also cater to various requirements in amplifier circuits.

Where to Find OPA124UA by Texas Instruments

OPA124UA, it is advisable to research distributors via findchips.com, which provides comprehensive information on stock availability and current pricing. Some distributors where this part might have been historically available include:

  • Quest Components
  • Digi-Key Electronics
  • Mouser Electronics

Checking findchips.com will ensure the most up-to-date information regarding stock levels and pricing for the OPA124UA, as availability can change rapidly based on demand and supply chain factors. The site also enables users to explore other Operational Amplifiers that might fit their specific needs, whether from Texas Instruments or different manufacturers.

Compare pricing for OPA124UA and other Operational Amplifiers / Amplifier Circuits at findchips.com