OPA170AQDBVRQ1 by Texas Instruments

Overview of OPA170AQDBVRQ1 by Texas Instruments

The OPA170AQDBVRQ1 by Texas Instruments is an automotive-grade, single-channel operational amplifier capable of working up to 36 V, and features a bandwidth of 1.2 MHz. It is designed for low power consumption and comes in a compact SOT-23-5 package, making it suitable for various automotive and other high-reliability applications. This operational amplifier operates over a temperature range of -40°C to 125°C, ensuring robust performance in challenging environments.

With compliance to specifications such as AEC-Q100, the OPA170AQDBVRQ1 ensures reliability and performance in automotive applications. Other notable features of this operational amplifier include excellent common-mode rejection ratio (CMRR) of 120 dB, low input offset voltage of 1800 µV, and a bias current of just 0.0035 µA. The package dimensions are efficient for design considerations being only 2.9 mm in length and 1.6 mm in width. This part is also RoHS and REACH compliant, meeting current environmental standards.

Industry Applications for OPA170AQDBVRQ1

The unique attributes of OPA170AQDBVRQ1 might make it suitable for integration into several industry applications. Given its robust performance specifications and compliance standards, this component could potentially be utilized in a variety of settings:

  • Automotive: Its automotive-grade designation and AEC-Q100 compliance suggest its use in vehicle electronics, such as in stability control systems or battery management systems, where precise signal amplification is critical for safety and efficiency.
  • Aerospace and Defense: The wide operating temperature range and high CMRR could potentially suit this operational amplifier for aerospace applications, possibly in control systems where operational integrity in extreme conditions is mandatory, although verification against specific aerospace standards would be required.
  • Consumer Electronics: In consumer electronics, this component could potentially be used in power management modules of high-performance devices, enhancing energy efficiency and reducing heat generation.
  • Telecommunications: In telecom equipment, which demands consistent, high-fidelity signal processing, the low input offset and bias current could make the OPA170AQDBVRQ1 an attractive option for signal conditioning applications.

Note that these potential industry applications are conceptual and illustrative, and an in-depth analysis by engineering teams would be necessary to confirm the part’s suitability for specific applications and adherence to industry-specific standards.

About Texas Instruments

As a major player in the field of semiconductor design and manufacturing, Texas Instruments (TI) has a diverse portfolio of products, including but not limited to a broad range of Operational Amplifiers. Texas Instruments is known for its focus on innovation and quality in developing integrated circuits. Their products are used across various applications from educational tools to high precision instrumentation and automotive components. The OPA170AQDBVRQ1 is just one example of TI’s expertise in operational amplifier innovation tailored for tough environments and demanding applications.

Where to Find OPA170AQDBVRQ1 by Texas Instruments

To purchase the OPA170AQDBVRQ1, it is recommended to visit findchips.com. On this platform, you can access current stock levels and pricing for OPA170AQDBVRQ1 and similar operational amplifiers by Texas Instruments or other manufacturers. It has been historically available from distributors like LCSC, TME, Mouser Electronics, and DigiKey. To find alternative parts, the Operational Amplifiers section on findchips.com offers a comprehensive list of options.

Compare pricing for OPA170AQDBVRQ1 and other Operational Amplifiers / Amplifier Circuits at findchips.com