Overview of OPA192IDBVR by Texas Instruments
The OPA192IDBVR is a high-voltage, rail-to-rail input/output, precision operational amplifier designed by Texas Instruments. This component operates within a wide temperature range from -40 to +125 degrees Celsius, making it versatile for various applications. Its precision is marked by a low offset voltage of 25 µV and a maximum bias current of just 0.00002 µA at 25°C, highlighting the op-amp’s exceptional accuracy and stability over temperature changes. With a nominal unity gain bandwidth of 10 MHz and a slew rate of 20 V/µs, the OPA192IDBVR is optimized for speed without sacrificing precision.
This operational amplifier is encapsulated in a small outline transistor (SOT-23) 5-pin package, making it suitable for space-constrained applications. The part is compliant with Pb-free and RoHS standards, ensuring broad acceptance in global markets. Its attributes, like a Common-mode Rejection Ratio (CMRR) ranging from a minimum of 100 dB to a nominal 120 dB, ensure excellent performance in the presence of common-mode noise. This operational amplifier, characterized by voltage-feedback architecture, is a high-performance solution for applications requiring high precision within a compact footprint.
Industry Applications for OPA192IDBVR
The OPA192IDBVR operational amplifier’s unique set of features allows it to be suited for a variety of industry applications. These applications span across several fields which demand high precision, reliability, and efficiency. Below are potential industry applications for this component, noting that these applications are conceptual and require further analysis by engineering and design teams:
- Educational and Research Instruments: Due to its high precision and stability over temperature changes, the OPA192IDBVR might be integrated into laboratory equipment, measurement devices, and research instruments where accuracy is critical.
- Internet of Things (IoT) Devices: IoT applications, which often require low power consumption and accurate sensor signal processing, could potentially utilize this op-amp for its high accuracy and low bias current characteristics.
- Computing and Data Storage: In computing applications, especially those involving data acquisition systems, the op-amp’s precision and speed make it a suitable choice for signal conditioning and data conversion processes.
- Telecommunications Equipment: The part’s excellent common-mode rejection ratio and high slew rate may be beneficial for filtering and amplification tasks in telecom infrastructure, ensuring clear signal transmission and reception.
It’s important to note that these envisioned industry applications of the OPA192IDBVR operational amplifier are illustrative and depend upon ensuring the component meets the specific requirements of the application, including regulatory standards and environmental conditions.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. TI is especially well-known for its contributions to the Operational Amplifiers market, offering a wide range of models catered to numerous applications. The OPA192IDBVR is part of this extensive portfolio, demonstrating TI’s commitment to providing high-precision, reliable components for the engineering community. Texas Instruments operational amplifiers are designed to meet the rigorous demands of modern electronic circuits, providing the performance and features necessary for today’s innovative designs.
Where to Find OPA192IDBVR by Texas Instruments
To obtain the OPA192IDBVR operational amplifier or to explore alternative Operational Amplifiers that might better suit your needs, visiting findchips.com is the most efficient method. The site provides up-to-date stock levels, pricing information, and specifications from a variety of distributors. Historically, distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, and Mouser Electronics have stocked this part, but it is recommended to check findchips.com for the current availability and best pricing from these and other distributors.