OPA2277UA/2K5 by Texas Instruments

Overview of OPA2277UA/2K5 by Texas Instruments

The OPA2277UA/2K5 by Texas Instruments is a high-precision, low-power operational amplifier, which is part of the subcategory of Operational Amplifiers within Amplifier Circuits. Positioned in an 8-SOIC package, this operational amplifier works efficiently across a temperature range of -40°C to 85°C. Highlighting features such as an ultra-low input offset voltage of 10µV and a nominal common-mode rejection ratio (CMRR) of 140 dB, this part enhances system accuracy and stability.

Its design includes two operational circuits within a single package, making it efficient for designs requiring dual amplification with minimal space usage. The device supports a supply voltage range of up to ±18V and has a nominal operational bandwidth (Unity Gain BW) of 1000 kHz, coupled with a slew rate of 0.8 V/µs, ideal for a variety of signal processing tasks. Compliant with RoHS and REACH regulations and is also characterized as lead-free, it prioritizes not only performance but environmental safety and regulation adherence.

Industry Applications for OPA2277UA/2K5

The substantial attributes of the OPA2277UA/2K5 make it a valuable component in various high-performing industry applications. The following outlines some potential use cases:

  • Internet of Things (IoT): In IoT devices, precision and power efficiency are crucial. The low bias currents and high precision of OPA2277UA/2K5 could potentially enhance sensor readings and battery life in smart home devices or industrial monitoring systems. This amplifier might be used to process signals from environmental sensors with minimal error and power consumption.
  • Telecommunications: Given its high CMRR and dual operation feature, OPA2277UA/2K5 might find applications in communication equipment where signal integrity is paramount. It could help in achieving clearer signal amplification in fiber optic modules and other communication receivers.
  • Computing and Data Storage: OPA2277UA/2K5 could be utilized in data acquisition cards, benefiting from its precision and low input offset voltage to enhance the accuracy and reliability of data being processed and stored.

It’s important to note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

With a history spanning over 80 years, Texas Instruments (TI) is a leader in the semiconductor industry. The company has a robust portfolio of operational amplifiers among other semiconductor devices, with specific expertise in developing integrated circuits for analog and digital applications. Texas Instruments is known for producing high-quality Operational Amplifiers, including the OPA2277UA/2K5 and similar parts. These products find applications across several tech sectors due to their reliability, longevity, and compliance with industry standards.

TI’s commitment to innovation in Operational Amplifiers is evinced by their broad array of products which cater to diverse operational requirements from low-power, precision amplifiers to high-voltage amplifiers, making them a preferred choice for engineers and designers worldwide.

Where to Find OPA2277UA/2K5 by Texas Instruments

To purchase the OPA2277UA/2K5, or to explore other similar operational amplifiers by Texas Instruments or other manufacturers, visit our platform findchips.com. By accessing Operational Amplifiers link, you can compare different operational amplifiers for your specific needs. Historically, this part has been available at distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and RS, though current stock levels and pricing should be verified at findchips.com.

Compare pricing for OPA2277UA/2K5 and other Operational Amplifiers / Amplifier Circuits at findchips.com