OPA277UA by Texas Instruments

Overview of OPA277UA by Texas Instruments

The OPA277UA is a high-precision operational amplifier from Texas Instruments, tailored for demanding applications requiring low offset voltage and drift. This component stands out in the range of Operational Amplifiers with its specialized specifications, including dual, 36-V operation capability, and a remarkably low offset of 10µV. The temperature drift is minimal, maintained at 0.1µV/°C, positioning this operational amplifier (op-amp) as a key player for high-accuracy applications.

Designed in a compact 8-SOIC package, it operates within a temperature range of -40 to 85 °C, making it suitable for a variety of industrial environments. With features like a maximum bias current of 0.001 µA at 25°C, a common-mode rejection ratio (CMRR) of up to 140 dB, and a nominal unity gain bandwidth of 1000 kHz, the OPA277UA impressively combines efficiency with meticulous precision. It is constructed using bipolar technology, and its slew rate is nominally rated at 0.8 V/µs, ensuring a responsive performance in fast-changing conditions. Furthermore, the operational amplifier supports a supply voltage of up to 18 V, highlighting its adaptability across a range of power requirements.

Industry Applications for OPA277UA

The OPA277UA is suited for a myriad of applications across various industries. Its precise operation and robust design make it an excellent choice for scenarios where accuracy and reliability are paramount. Below are potential applications for this operational amplifier, though it is essential for engineering and design teams to verify its suitability according to industry standards and application-specific requirements:

  • Education and Research: Precision instrumentation in laboratory settings might potentially utilize the OPA277UA due to its low offset voltage and drift, facilitating accurate measurements and experiments.
  • Internet of Things (IoT): Devices requiring precise signal conditioning could benefit from this operational amplifier’s capabilities, possibly being used in smart sensors, environmental monitoring equipment, and other IoT modules necessitating high accuracy over a broad temperature range.
  • Computing and Data Storage: Data acquisition systems and high-speed computing interfaces might integrate this op-amp for its low noise and high fidelity signal amplification, potentially contributing to enhanced data integrity and system performance.
  • Aerospace and Defense: Given its operational reliability over a wide temperature range and precise performance, the OPA277UA could potentially be deployed in avionic systems, satellite communication modules, and control mechanisms requiring stringent operational criteria.

Note that these potential industry applications are conceptual and require thorough analysis and verification for adherence to specific standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a key player in the design and manufacture of semiconductors and integrated circuits, particularly distinguished in the field of Operational Amplifiers and other Amplifier Circuits. With a long-standing reputation for innovation and quality, TI operational amplifiers, including the OPA277UA, are designed with various architectures to serve a wide range of application needs. These products feature high precision, low power consumption, and enhanced stability, catering to critical applications across all major industries. Texas Instruments continually evolves its product lines by focusing on advancements in technology, providing solutions that drive amplification performance and efficiency to new heights.

Where to Find OPA277UA by Texas Instruments

For those looking to procure the OPA277UA, Findchips.com is an invaluable resource to investigate current stock levels and competitive pricing from a variety of distributors. Visitors can access in-depth information about this part and explore a broader range of Operational Amplifiers from Texas Instruments and other manufacturers. Historically, distributors like Win Source Electronics, Chip1Stop, Schukat electronic, and Mouser Electronics have been known to stock this particular component. However, stock availability fluctuates, so checking Findchips.com for the latest information is recommended.

Compare pricing for OPA277UA and other Operational Amplifiers / Amplifier Circuits at findchips.com