Overview of OPA365AIDBVR by Texas Instruments
The OPA365AIDBVR by Texas Instruments is defined as a 2.2V, 50MHz, low-noise, single-supply, rail-to-rail operational amplifier packaged in a 5-SOT-23 casing. It operates within a temperature range of -40 to 125°C. As an operational amplifier with a 50MHz bandwidth and a 25V/μs slew rate, this component supports a supply voltage range from 2.2V to 5.5V. It is particularly noteworthy for being RoHS compliant, indicating its adherence to regulations that limit the use of certain hazardous substances in electrical and electronic equipment.
This component is part of the broader subcategory of Operational Amplifiers within the category of Amplifier Circuits. Its technical attributes include a low offset voltage (max 200 µV), a high common-mode rejection ratio (100 dB minimum, 120 dB nominal), and an exceptionally low average bias current (max 0.00001 µA), making it an ideal choice for precision applications requiring minimal power consumption.
Also, it is note-worthy that its package is described as green, referencing its eco-friendly package material, which is congruent with the increasing demand for environmentally sustainable component solutions. This operational amplifier is built using CMOS technology, ensuring high-efficiency operation.
Industry Applications for OPA365AIDBVR
The potential applications for the OPA365AIDBVR span across various key industries. These possible applications are not exhaustive and require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Highlighted below are several industry applications illustrating the versatility of the OPA365AIDBVR:
- Education and Research: Within educational labs and research facilities, this operational amplifier could potentially be integrated into experimental setups requiring precision measurements and low power consumption. Its high common-mode rejection ratio and low bias current are conducive to sensitive experimentation and data collection equipment.
- Internet of Things (IoT): The IoT devices, renowned for their need for low power consumption and high performance, might leverage the OPA365AIDBVR in sensor interfaces, data acquisition systems, and battery-operated devices. The component’s low-voltage operation and rail-to-rail output make it suitable for small, energy-efficient, and portable devices.
- Computing and Data Storage: Companies in the computing sector, dealing with data storage systems, could find the OPA365AIDBVR beneficial in signal conditioning applications or in the read/write functions of data storage devices, where precise amplification is crucial.
- Telecommunications: Given the need for precise and efficient signal processing in telecommunications equipment, the OPA365AIDBVR might be utilized in filtering circuits and modulators in communication devices, aiding in the delivery of clear and reliable communication channels.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in more than 30 countries. Its product lines feature a wide range of components, including a vast array of operational amplifiers. The OPA365AIDBVR is one among the multitude of TI’s high-quality components designed for precision, power efficiency, and reliability, embodying Texas Instruments’ commitment to innovation and excellence in the field of Analog IC design. TI has been a leading figure in the semiconductor industry, offering components that find applications across various sectors including automotive, consumer electronics, personal computing, and telecommunications. The manufacturer’s portfolio also includes operational amplifiers with varying specifications to meet the broad needs of both industrial applications and consumer electronics, setting standards in the amplification domain of electronic circuits.
Where to Find OPA365AIDBVR by Texas Instruments
To procure the OPA365AIDBVR operational amplifier, potential buyers should research on findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor availability. For sourcing the OPA365AIDBVR, historically, it has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and Mouser Electronics, among others. However, for the most current availability and best purchase options, visiting findchips.com is recommended. Additionally, for those considering alternate parts that might be offered by Texas Instruments or other manufacturers, the Operational Amplifiers link on FindChips can be utilized to explore similar components.