OPA365AIDBVT by Texas Instruments

Overview of OPA365AIDBVT by Texas Instruments

The OPA365AIDBVT from Texas Instruments is a 2.2V, 50MHz, low-noise, single-supply rail-to-rail operational amplifier encapsulated in a 5-SOT-23 package. It operates between -40°C to 125°C, making it robust for various industrial applications. This component offers a slew rate of 25 V/μs and has a typical unity gain bandwidth of 50 MHz. Notably, it boasts precision characteristics, with an input offset voltage of maximum 200 μV and an exceptionally low bias current (max at 25°C) of merely 0.00001 µA. The Operational Amplifiers features high degree of precision due to its low offset and high common-mode rejection ratio, with a minimum of 100 dB and up to 120 dB nominally.

Its package material comprises green plastic, and it adheres to the latest industry standards for health and environmental safety, including RoHS and REACH. The operational amplifier utilizes CMOS technology for improved speed and power efficiency. This device is designed with a voltage-feedback architecture and possesses a moisture sensitivity level of 1, indicating high reliability in moisture-prone environments. Additionally, its package style incorporates a small outline and low profile, thereby facilitating high-density mounting in compact spaces.

Industry Applications for OPA365AIDBVT

The operational amplifier’s features lend it to a multitude of applications across various industries. The following are conceptual applications and would require further analysis by design teams for full integration:

  • Telecommunications: The high slew rate and wide bandwidth of the OPA365AIDBVT might potentially make it suitable for signal conditioning applications, crucial in both transmitting and receiving equipment where signal integrity is key.
  • Healthcare: Due to its low noise characteristic, the OPA365AIDBVT could potentially be integrated into medical devices where low noise and high precision are required, for example, patient monitoring systems.
  • Internet of Things (IoT): The low power consumption and small size might potentially make it an attractive option for wearable devices or sensors, which require efficient power usage and compactness to maximize battery life and minimize space.
  • Education and Research: This amplifier might be used potentially in laboratory equipment and research tools where precision and reliability in signal processing are key factors.

Note: These potential industry applications are conceptual and require accurate verification for adherence to specific applications and standards by professional engineering and design teams.

About Texas Instruments

Texas Instruments (TI) is renowned for its broad array of semiconductor products and Findchips.com is a niche platform where various Operational Amplifiers can be contrasted. TI specializes in analog ICs and embedded processors that lead the industry in innovation and performance. Among its portfolio, OPA365AIDBVT stands out as part of their commitment to high-performance amplifier circuits that provide robust features for an array of applications. Texas Instruments consistently drives innovation in their products, ensuring they meet stringent industrial standards and new technological demands.

Where to Find OPA365AIDBVT by Texas Instruments

For those interested in purchasing OPA365AIDBVT, it is recommended to check findchips.com. Here, you can verify current stock levels and compare pricing information. Historically, it has been available from distributors such as DigiKey, Mouser Electronics, Win Source Electronics, and Schukat electronic. To explore alternate Operational Amplifiers that might be available from Texas Instruments or other manufacturers, findchips.com provides a comprehensive comparison and search functionality.

Compare pricing for OPA365AIDBVT and other Operational Amplifiers / Amplifier Circuits at findchips.com