OPA4277UA/2K5 by Texas Instruments

Overview of OPA4277UA/2K5 by Texas Instruments

The OPA4277UA/2K5 is a quad, low-offset (10 µV), precision operational amplifier, housed in a 14-SOIC package and is designed to operate over a temperature range of -40 to 85°C. It comes from Texas Instruments, a leader in the semiconductor industry. This device is particularly known for its high precision with a maximum input offset voltage of just 50 µV, making it ideal for applications requiring accurate signal amplification.

This operational amplifier is a part of the Operational Amplifiers subcategory within the broader category of Amplifier Circuits. Its design conforms to environmental codes such as Pb-free and RoHS compliant, ensuring that it meets current environmental standards for electronic components.

Key attributes include a nominal common-mode rejection ratio of 140 dB, providing excellent isolation of the common-mode signal level across the input pins. Additionally, the OPA4277UA/2K5 supports a nominal slew rate of 0.8 V/µs and a unity gain bandwidth of 1000 Hz, indicating its ability to handle fast signals effectively. Moreover, its low bias current (0.0028 µA at 25°C) minimizes power consumption, thereby enhancing its suitability for power-sensitive applications.

Industry Applications for OPA4277UA/2K5

The OPA4277UA/2K5 can find potential applications across various industries. Its high precision and robust performance make it favorable for several critical and sensitive applications. Here are a few conceptual use cases:

  • Healthcare: In medical equipment where accurate sensing and signal conditioning are critical, such as in electrocardiograms (ECGs) or blood glucose monitors, the low-offset and high precision characteristics of this amplifier potentially make it a suitable component. However, usage in healthcare applications should adhere to relevant medical standards and thorough testing should be conducted.
  • Telecommunications: The ability to operate at a wide temperature range and high common-mode rejection ratio might allow this operational amplifier to be used in signal processing equipment like optical network units or RF amplifiers where signal integrity is paramount.
  • Computing and Data Storage: In systems that require precise analog to digital conversion, the OPA4277UA/2K5 could potentially be of use given its high accuracy and stability across temperature variations. Components such as these might help in improving the performance of storage systems and data servers by enhancing the quality of data retrieval and storage.

Note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the semiconductor manufacturing industry, known for its diverse range of components including a vast array of Operational Amplifiers. TI’s operational amplifiers are designed to meet the needs of nearly any signal processing task, with variants offering benefits in precision, speed, power consumption, and package size. The OPA4277UA/2K5 is an example of TI’s commitment to high performance and reliability, suitable for a wide range of commercial and industrial applications.

Where to Find OPA4277UA/2K5 by Texas Instruments

To purchase the OPA4277UA/2K5, consider using findchips.com to check for the most recent availability and pricing information from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, and Mouser Electronics, among others. For alternative parts or to compare specifications, the Operational Amplifiers section on findchips.com offers extensive options from Texas Instruments and other manufacturers.

Compare pricing for OPA4277UA/2K5 and other Operational Amplifiers / Amplifier Circuits at findchips.com