OPA547T by Texas Instruments

Overview of OPA547T by Texas Instruments

The OPA547T is a high-voltage, high-current operational amplifier designed for applications requiring efficient performance across a wide voltage range. This component features a supply voltage range of ±4V to ±30V, making it suitable for various configurations while ensuring that it maintains high efficiency. Enclosed in a TO-220 package, the OPA547T measures 10.16 mm in length and 8.34 mm in width, providing a compact yet robust design with a total of 7 pins.

With a bandwidth of 1 MHz and a slew rate of 6 V/µs, the OPA547T operates efficiently in dynamic environments, enabling it to handle rapid signal changes without significant distortion. Its input offset voltage can reach up to 5000 µV, which should be taken into consideration in precision applications. Additionally, the operational amplifier is designed to operate within an industrial temperature range of -40°C to 85°C, making it suitable for a variety of challenging environments.

This part is not only RoHS compliant, but also Pb-free, aligning with modern environmental standards typical in the electronics industry. The architecture of the OPA547T is voltage-feedback, which is a common choice for operational amplifiers that need to provide stable output under various load conditions. The component is part of an active life cycle, ensuring continued support and availability, which is critical for long-term projects.

Industry Applications for OPA547T

The OPA547T could potentially find applications in several industries thanks to its robust performance characteristics. Below are a few sectors where this operational amplifier might be utilized:

  • Automotive: The operational amplifier might be applicable in automotive systems where high voltage and current handling is required, such as motor control systems or power management circuits. However, it is crucial to analyze automotive standards like AEC-Q100 to ensure compliance for specific applications.
  • Telecommunications: In telecommunications, the OPA547T could be used to drive signals in communication devices, where its high slew rate and bandwidth could improve signal clarity. This might be beneficial in applications like signal amplifiers or RF circuits.
  • Healthcare: For medical devices, particularly in diagnostics and imaging applications, the operational amplifier could be employed to amplify sensor signals due to its low bias currents and stable output, which are essential for accurate measurements. Compliance with medical standards should be verified before implementation.
  • Computing and Data Storage: In the realm of computing, the OPA547T could potentially be utilized in data acquisition interfaces or analog signal processing circuits, which require reliable performance under varying electrical loads.
  • Education and Research: The versatility of the OPA547T makes it a potential candidate for educational and research projects, particularly those involving analog electronics, where students and researchers might explore its characteristics in different configurations.

It is essential to note that the applications mentioned above are conceptual and illustrative. Actual implementation requires thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a leading global semiconductor company known for its extensive portfolio of electronic components, including a wide range of operational amplifiers, such as the OPA547T. The company focuses on innovation and quality, providing advanced solutions that meet the evolving needs of various industries. In the domain of operational amplifiers, Texas Instruments offers multiple architectures and configurations to suit diverse applications, ensuring that engineers have access to the right tools for their designs.

With the OPA547T and similar operational amplifiers, Texas Instruments has positioned itself to cater to a range of applications, ensuring performance reliability and compatibility across different types of circuits. Their commitment to research and development continues to drive the introduction of new products that enhance efficiency and effectiveness in electronic design.

Where to Find OPA547T by Texas Instruments

OPA547T, it is advisable to conduct research on purchase options available on findchips.com. This platform can guide users to updated stock levels, pricing, and various purchasing options for this operational amplifier. It is also worth noting that this part can be found at several distributors, including:

  • Win Source Electronics
  • Chip One Stop
  • TME
  • Quest Components
  • Mouser Electronics
  • DigiKey
  • Newark

Since availability may change, visiting findchips.com will provide the most current information on stock levels and pricing for the OPA547T and similar components within the Operational Amplifiers subcategory.

Compare pricing for OPA547T and other Operational Amplifiers / Amplifier Circuits at findchips.com