OPA991IDBVR by Texas Instruments

Overview of OPA991IDBVR by Texas Instruments

The OPA991IDBVR is a single, low-power operational amplifier designed to operate at a supply voltage of up to 40 volts while offering a bandwidth of 4.5 MHz. This device comes in a compact 5-SOT-23 package, which allows for space-efficient integration into various applications. The temperature range for the OPA991IDBVR spans from -40°C to 125°C, making it suitable for a wide range of environments, including industrial and automotive settings. Key specifications include a common-mode reject ratio of 130 dB nominal, an input offset voltage of up to 750 µV, and a slew rate of 21 V/µs, which contribute to its performance in precision applications.

Manufactured by Texas Instruments, this component is recognized for its robust electrical characteristics and has been introduced into the market since June 5, 2020. The part is compliant with RoHS and Pb-free standards, indicating its suitability for modern environmental regulations and applications. Furthermore, the OPA991IDBVR is categorized under the subcategory of Operational Amplifiers within the broader classification of Amplifier Circuits.

Industry Applications for OPA991IDBVR

The OPA991IDBVR might have several potential applications across various industries due to its versatile specifications. Here are several illustrative examples:

  • Healthcare: The operational amplifier could potentially be integrated into portable medical devices or diagnostic equipment that require precise signal amplification. The low offset voltage and high common-mode rejection ratio might support high-accuracy measurements in medical imaging and monitoring devices. However, it’s essential to verify any compliance with appropriate healthcare standards.
  • Automotive: Given its automotive temperature grade and features, the OPA991IDBVR might be applicable in automotive sensor and control systems where stable operation in harsh conditions is necessary. This could include signal conditioning for sensors used in engine control units (ECUs) or energy management systems. Compliance with automotive standards like AEC-Q100 would need to be checked for specific applications.
  • Internet of Things (IoT): The low power consumption characteristics of the OPA991IDBVR might make it a suitable candidate for IoT applications. It could potentially be used in battery-operated devices such as environmental sensors or smart home systems, where efficient use of power is crucial. Its compact size allows for integration into small form-factor devices.
  • Aerospace and Defense: Although not explicitly mentioned, operational amplifiers like the OPA991IDBVR might be considered for low-level signal processing in aerospace and defense systems. Applications may include avionics equipment or communication systems, provided they meet the specific MIL standards required in these environments.
  • Computing and Data Storage: The OPA991IDBVR might potentially find applications in high-performance computing environments, particularly in analog signal processing circuits or data acquisition systems that benefit from its high gain and bandwidth specifications.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent manufacturer in the field of electronics, particularly known for its extensive portfolio in amplifier circuits, including operational amplifiers. The company has developed a range of amplifier types, addressing various needs across different industries. The OPA991IDBVR is part of TI’s commitment to providing engineers with components that facilitate innovative designs.

In addition to the OPA991IDBVR, Texas Instruments produces several other operational amplifiers that may share similar characteristics and applications. Their offerings typically emphasize low power consumption, high precision, and temperature stability, making them suitable for demanding environments such as automotive and industrial applications. TI’s operational amplifiers often comply with various quality and safety standards, ensuring reliability in critical applications.

Where to Find OPA991IDBVR by Texas Instruments

OPA991IDBVR, it is advisable to explore several electronics distributors where this component has historically been available. Notable distributors include Win Source Electronics, TME, Mouser Electronics, and DigiKey. However, stock levels and pricing can fluctuate, so it is best to visit findchips.com for the most current information regarding availability and pricing. The site also provides tools to compare the OPA991IDBVR with other similar Operational Amplifiers from various manufacturers.

Compare pricing for OPA991IDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com