OPT301M by Texas Instruments

Overview of OPT301M by Texas Instruments

The OPT301M is an integrated photodiode and amplifier contained in a hermetically sealed package, specifically in a TO-99, 8-pin configuration. This component is designed to operate across extreme temperatures ranging from -55°C to 125°C, making it suitable for various challenging environments. Notable attributes of the OPT301M include a linear output photo IC, which is significant for applications requiring precise optical-to-electrical signal conversion. This part is RoHS compliant and also aligns with the REACH compliance code, guaranteeing its suitability for use in markets with strict environmental compliance requirements.

Furthermore, the OPT301M features a single configuration amplifier, operating with a minimal supply voltage of 2.25 V, and its terminals are finished with gold, offering excellent conductivity and resistance to corrosion. Its dimensions are notably compact, with a size of 2.29 mm and a terminal pitch of 2.54 mm, making it an efficient choice for space-constrained applications.

Industry Applications for OPT301M

  • Medical Imaging: Given its precision in optical-to-electrical signal conversion, the OPT301M could potentially be used in medical imaging equipment. Its ability to operate at a wide range of temperatures and its linearity in output makes it a suitable choice for sensitive imaging devices that require reliable and consistent performance.
  • Industrial Automation: In the realm of industrial automation, this photodiode might be beneficial in safety systems where light levels need to be monitored accurately, for instance, in machinery safety gates or position sensors. The robust packaging and temperature resilience support its use in harsh industrial environments.
  • Consumer Electronics: In consumer electronics, components like the OPT301M could be used in devices requiring ambient light sensing to adjust screen brightness or for user proximity detection to wake up devices from power-saving modes. Its compact size and power efficiency are plausible advantages in this sector.

Note that these potential industry applications are conceptual and would need a thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers across the world. Within the realm of Photo ICs

The OPT301M is a part of Texas Instruments’ extensive portfolio, indicating their capability in integrating sophisticated optical sensors with electronic components. Such technologies typically find applications in various fields ranging from consumer electronics to specialized industrial usage.

Where to Find OPT301M by Texas Instruments

To explore purchasing options for the OPT301M, accessing a platform like findchips.com proves invaluable. On FindChips, you can verify current stock levels, compare pricing, and view listings from multiple distributors. Historically, components like the OPT301M have been available at distributors such as Rochester Electronics. When searching for where to buy, it’s important to consider current availability which can be efficiently assessed on findchips.com. Additionally, if you are unable to find the OPT301M or seeking alternate Photo ICs, you can also explore other parts offered by Texas Instruments or different manufacturers on the same platform.

Compare pricing for OPT301M and other Photo ICs / Optoelectronics at findchips.com